Festo Paralleling Link EAMM-U Series Connection Kit for Use with Motor Mounting,2803073
- RS Stock No.:
- 196-163
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- EAMM-U-86-D50-80P-102-S1
- ผู้ผลิต:
- Festo
ยอดรวมย่อย (1 ชิ้น)*
THB32,494.22
(ไม่รวมภาษีมูลค่าเพิ่ม)
THB34,768.82
(รวมภาษีมูลค่าเพิ่ม)
ส่งฟรีหากซื้อเกิน ฿2,500.00
มีในสต็อกของผู้ผลิต
- พร้อมส่งจากวันที่ 07 ธันวาคม 2569
ต้องการสินค้าเพิ่มหรือไม่ ระบุจำนวนและคลิก ‘ตรวจสอบวันจัดส่ง’ เพื่อดูข้อมูลเพิ่มเติมเกี่ยวกับสต็อกสินค้าและการจัดส่ง
ชิ้น | ต่อหน่วย |
|---|---|
| 1 + | THB32,494.22 |
*ตัวบ่งบอกราคา / price indicative
- RS Stock No.:
- 196-163
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- EAMM-U-86-D50-80P-102-S1
- ผู้ผลิต:
- Festo
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
| Brand | Festo | |
| Accessory Type | Paralleling Link | |
| Product Type | Connection Kit | |
| For Use With | Motor Mounting | |
| Series | EAMM-U | |
| Standards/Approvals | RoHS | |
| Model Number | 2803073 | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand Festo | ||
Accessory Type Paralleling Link | ||
Product Type Connection Kit | ||
For Use With Motor Mounting | ||
Series EAMM-U | ||
Standards/Approvals RoHS | ||
Model Number 2803073 | ||
- COO (Country of Origin):
- DE
Festo EAMM-U Series Connection Kit, For Use With Motor Mounting, 188.5mm Length - EAMM-U-86-D50-80P-102-S1, Numeric Part Number: 2803073
This connection kit is intended to provide effective motor mounting solutions for automation equipment, facilitating the integration of mechanical link components and ensuring dependable operation in diverse industrial settings. Its robust design and specifications make it essential for optimising motor performance in both electrical and mechanical systems.
Features & Benefits
• Paralleling link ensures precise alignment in motor assemblies
• Capable of handling a maximum rotational speed of 5000r/min
• IP65 rating offers protection against dust and moisture
Applications
• Compatible with standard motor mounts for good performance
• Applied in automation projects requiring robust mechanical links
• Ideal for precise torque transmission installations
• Suitable for environments with high humidity and variable temperatures
What is the maximum temperature range for usage?
It operates effectively within a temperature range of -10°C to 60°C.
Can this be installed in any orientation?
Yes, it offers optional mounting positions for installation flexibility.
How much weight can this accessory support?
It manages significant loads with a transmittable torque of 9.5Nm.
Is this compatible with other motor types?
It is specifically designed to interface with D50B actuators and 80P motors.
ลิงก์ที่เกี่ยวข้อง
- Festo Paralleling Link EAMM-U Series Connection Kit for Use with Motor Mounting,2156527
- Festo Paralleling Link EAMM-U Series Parallel Set for Use with Motor Mounting,2802656
- Festo Paralleling Link EAMM-U Series Connection Kit for Use with Motor Mounting,2803325
- Festo Paralleling Link EAMM-U Series Connection Kit for Use with Motor Mounting,2803197
- Festo Paralleling Link EAMM-U Series Connection Kit for Use with Motor Mounting,2802742
- Festo Paralleling Link EAMM-U Series Connection Kit for Use with Motor Mounting
- Festo for use with Thermocouple or PRT Probe, 2803053
- Festo Paralleling Link EAMM-U Series Connection Kit for Use with Motor Mounting,2803326