Festo Paralleling Link EAMM-U Series Connection Kit for Use with Motor Mounting,2801715

ยอดรวมย่อย (1 ชิ้น)*

THB30,752.99

(ไม่รวมภาษีมูลค่าเพิ่ม)

THB32,905.70

(รวมภาษีมูลค่าเพิ่ม)

Add to Basket
เลือกหรือพิมพ์จำนวน
มีในสต็อกของผู้ผลิต
  • พร้อมส่งจากวันที่ 26 พฤศจิกายน 2569
ต้องการสินค้าเพิ่มหรือไม่ ระบุจำนวนและคลิก ‘ตรวจสอบวันจัดส่ง’ เพื่อดูข้อมูลเพิ่มเติมเกี่ยวกับสต็อกสินค้าและการจัดส่ง
ชิ้น
ต่อหน่วย
1 +THB30,752.99

*ตัวบ่งบอกราคา / price indicative

RS Stock No.:
194-700
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
EAMM-U-70-S48-60H-96
ผู้ผลิต:
Festo
ค้นหาผลิตภัณฑ์ที่คล้ายกันโดยเลือกคุณลักษณะอย่างน้อยหนึ่งรายการ
เลือกทั้งหมด

Brand

Festo

Accessory Type

Paralleling Link

Product Type

Connection Kit

For Use With

Motor Mounting

Series

EAMM-U

Standards/Approvals

RoHS

Model Number

2801715

COO (Country of Origin):
DE

Festo EAMM-U Series Connection Kit, 173.5mm Length, Paralleling Link Type - EAMM-U-70-S48-60H-96, Numeric Part Number:2801715


This connection kit is a vital component designed to facilitate effective motor mounting solutions. It falls under the category of paralleling links, specifically tailored for use with motor mounting applications. With an overall length of 173.5mm, this kit serves as essential equipment for ensuring seamless connections between motors within automation systems.

Features & Benefits


• Designed specifically for motor mounting usage for secure installations

• Paralleling link enhances connectivity between motors for improved functionality

• Compatible with EAMM-U series accessories for versatile integration

• Facilitates quick assembly and modification of motor setups

• Streamlined design optimises space utilisation within control panels

Applications


• Ideal for use with various motor types in automation setups

• Serves as an essential link in complex motor mounting systems

• Utilised in manufacturing processes requiring efficient motion control

• Applicable in robotic systems that depend on precise motor alignment

How does the connection kit contribute to motor integration in automation systems?


The connection kit allows for effective connectivity between different motor components, ensuring that they operate synchronously and efficiently, which is crucial for the automation process.

What materials are typically used in the construction of this type of kit?


This connection kit is generally constructed from robust materials designed to withstand the rigours of industrial applications, providing both strength and longevity in various operating environments.

Can this connection kit be adapted for different configurations in motor setups?


Yes, it can be used in various configurations to accommodate different motor layouts, facilitating easy modifications and adjustments as needed for specific operational requirements.

What maintenance practices should be followed to ensure the longevity of the kit?


Regular inspections for wear and tear should be conducted, and connections should be checked for tightness to ensure that the kit maintains its integrity and functionality over time.

ลิงก์ที่เกี่ยวข้อง