Lovato Electric Monitoring Relay, SPDT-CO, DIN Rail, 220V ac, 240 V ac
- RS Stock No.:
- 224-7399
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- LVM20A240
- ผู้ผลิต:
- Lovato Electric
ยอดรวมย่อย (1 ชิ้น)*
THB3,936.02
(ไม่รวมภาษีมูลค่าเพิ่ม)
THB4,211.54
(รวมภาษีมูลค่าเพิ่ม)
ส่งฟรีหากซื้อเกิน ฿2,500.00
มีในสต็อก
- เพิ่มอีก 27 ชิ้นจะส่งได้หลังจากวันที่ 09 พฤศจิกายน 2569 ไปอีกประมาณ 7 วันทำการ
ต้องการสินค้าเพิ่มหรือไม่ ระบุจำนวนและคลิก ‘ตรวจสอบวันจัดส่ง’ เพื่อดูข้อมูลเพิ่มเติมเกี่ยวกับสต็อกสินค้าและการจัดส่ง
ชิ้น | ต่อหน่วย |
|---|---|
| 1 + | THB3,936.02 |
*ตัวบ่งบอกราคา / price indicative
- RS Stock No.:
- 224-7399
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- LVM20A240
- ผู้ผลิต:
- Lovato Electric
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
| Brand | Lovato Electric | |
| Product Type | Monitoring Relay | |
| Application | Level | |
| Contact Configuration | SPDT-CO | |
| Mount Type | DIN Rail | |
| Switching Voltage | 400V ac | |
| Power Consumption | 3.5VA | |
| Terminal Type | Screw | |
| IP Rating | IP20, IP40 | |
| Time Delay | 0.75 s | |
| Contact Current | 8A | |
| Minimum Operating Temperature | -20°C | |
| Supply AC Voltage | 220V ac, 240V ac | |
| Maximum Operating Temperature | 60°C | |
| Series | LVM | |
| Width | 63mm | |
| Standards/Approvals | UL, cULus, CSA, RoHS, EAC, IEC | |
| Length | 35.8mm | |
| Height | 104.7mm | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand Lovato Electric | ||
Product Type Monitoring Relay | ||
Application Level | ||
Contact Configuration SPDT-CO | ||
Mount Type DIN Rail | ||
Switching Voltage 400V ac | ||
Power Consumption 3.5VA | ||
Terminal Type Screw | ||
IP Rating IP20, IP40 | ||
Time Delay 0.75 s | ||
Contact Current 8A | ||
Minimum Operating Temperature -20°C | ||
Supply AC Voltage 220V ac, 240V ac | ||
Maximum Operating Temperature 60°C | ||
Series LVM | ||
Width 63mm | ||
Standards/Approvals UL, cULus, CSA, RoHS, EAC, IEC | ||
Length 35.8mm | ||
Height 104.7mm | ||
- COO (Country of Origin):
- IT
Lovato LVM Series Monitoring Relay - LVM20A240
This monitoring relay by Lovato is a versatile and reliable solution for level control. It is designed to offer automatic resetting and operates with a single voltage supply between 220V AC to 240V AC. With a range of features and functions, it caters to various industrial needs efficiently.
Features & Benefits
• Single voltage supply for ease of installation and operation
• Tripping and resetting times of less than 0.6s and 0.75s respectively for quick response
• One changeover relay contact configuration for flexible control options
• Rated operational voltage of 250V AC to handle demanding applications
• Modular design with DIN rail mounting for convenient installation
Applications
• Ideal for level control applications in industrial settings
• Suitable for use in automation systems requiring accurate monitoring
• Works well in conjunction with electrode and electrode holders such as SN1, SCM, CGL, PS31, PS3S, or similar
Can it be used in both high and low sensitivity applications?
Yes, it supports a sensitivity range from 2.5kΩ to 50kΩ for versatile use.
Will it require additional components for installation?
No, it comes with all necessary terminals and mounting options for easy setup.
Is it compatible with other relay systems?
Yes, it can be integrated with existing relay setups for enhanced control capabilities.
Can it withstand extreme temperature conditions?
It operates between -20°C to +60°C, making it suitable for harsh environments.
ลิงก์ที่เกี่ยวข้อง
- Lovato Electric Monitoring Relay 220V ac, 240 V ac
- Lovato Electric Monitoring Relay DIN Rail 240 V ac
- Lovato Electric Monitoring Relay 1 Phase DIN Rail 220V ac, 240 V ac
- Lovato Electric Monitoring Relay SPDT 110V ac, 240 V ac
- Lovato Electric Monitoring Relay SPDT 208V ac, 240 V ac
- Dold Monitoring Relay 1 Phase DIN Rail 240 V ac 415 V ac
- Finder Monitoring Relay DIN Rail 240 V ac 415 V ac
- Dold Monitoring Relay DIN Rail 240 V ac