Protimeter BLD9800-S Moisture Meter, LCD Display, Battery-Powered
- RS Stock No.:
- 191-9556
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- MMS3- Survey BLD9800-S
- ผู้ผลิต:
- Protimeter
ยอดรวมย่อย (1 ชิ้น)*
THB80,418.14
(ไม่รวมภาษีมูลค่าเพิ่ม)
THB86,047.41
(รวมภาษีมูลค่าเพิ่ม)
ส่งฟรีหากซื้อเกิน ฿2,500.00
มีในสต็อก
- 1 ชิ้นพร้อมจัดส่งจากคลังสินค้าต่างประเทศ
ต้องการสินค้าเพิ่มหรือไม่ ระบุจำนวนและคลิก ‘ตรวจสอบวันจัดส่ง’ เพื่อดูข้อมูลเพิ่มเติมเกี่ยวกับสต็อกสินค้าและการจัดส่ง
ชิ้น | ต่อหน่วย |
|---|---|
| 1 + | THB80,418.14 |
*ตัวบ่งบอกราคา / price indicative
- RS Stock No.:
- 191-9556
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- MMS3- Survey BLD9800-S
- ผู้ผลิต:
- Protimeter
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
| Brand | Protimeter | |
| Product Type | Moisture Meter | |
| Display Type | LCD | |
| Power Source | Battery | |
| Battery Type | AA Alkaline | |
| Minimum Operating Temperature | 0°C | |
| Moisture Content | 99 % | |
| Maximum Operating Temperature | 50°C | |
| Width | 94mm | |
| Standards/Approvals | UKCA, ETL, RoHS, CE | |
| Length | 190.5mm | |
| Height | 56mm | |
| Weight | 309g | |
| Resolution | 320 x 240 pixels | |
| Model Number | BLD9800-S | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand Protimeter | ||
Product Type Moisture Meter | ||
Display Type LCD | ||
Power Source Battery | ||
Battery Type AA Alkaline | ||
Minimum Operating Temperature 0°C | ||
Moisture Content 99 % | ||
Maximum Operating Temperature 50°C | ||
Width 94mm | ||
Standards/Approvals UKCA, ETL, RoHS, CE | ||
Length 190.5mm | ||
Height 56mm | ||
Weight 309g | ||
Resolution 320 x 240 pixels | ||
Model Number BLD9800-S | ||
- COO (Country of Origin):
- CN
PROTIMETER – MMS3 SURVEY BLD9800-S
Protimeter MMS3 Survey BLD9800-S, IP65 compact wall mountable data-logging device, RH Relative humidity, temperature and moisture content with Bluetooth communication.
Product Details
The attachments arent just included, theyre built in.
The Protimeter MMS3 is the industrys most advanced all-in-one moisture meter. Its ergonomic, 4-in-1 design allows one-handed operation to measure moisture on and below the surface as well as ambient air humidity. An infrared thermometer which calculates the difference between dew point and surface temperature, is just one of the many advances designed to assess moisture in new/refurbishing projects and help diagnose moisture-related problems in existing buildings.
- Built-in pin probes
- Non-invasive moisture detection up to 19mm below surface
- Simple to use 2-button operation
- Easy to read LED and LCD Display
- Calibration check device included to quickly check functionality
Materials this moisture meter can be used on?
- Wood
- Drywall
- Building Materials
- Concrete
- Fiberglass Boat Hulls
Typical Applications:
- Concrete Floors
- Wood Floors
- Building Survey
- Building Construction
- HVAC Commissioning
- Home Inspection
- Flood Damage Restoration
- Industrial Coatings
Specifications:
- Moisture measurement range: Pin (% WME) 8% to 99, readings over 30% are relative Non-invasive (RF) up to 19 mm deep 60 to 1000 (relative)
- Temperature probe range: -10°C to 50°C
- HygroStick data (nominal): 30% to 40% RH (3% RH) at 68F (20°C), 41% to 98% RH (2%) at 68°F (20°C), Range 32°F to 122°F (0°C to 50°C) 0.6°F (0.3°C)
- Quickstick Data (nominal): 0% to 10% RH, 3% RH at 68°F (20°C), 10% to 90% RH, 2% RH at 68°F (20°C), 90% to 100% RH, 3% RH at 68°F (20°C), Range 32°F to 122°F (0°C to 50°C) 0.6°F (0.3°C) Nominal response 30% to 90% and back to 30% RH in 45 seconds @ 68°F (20°C)
- Data Storage: up to 10,000 results with date and time stamp from all instrument functions
- Gross weight: meter with battery 309gms
- Dimensions (L x W x H): 190.5mm x 94mm x 56mm
- Maximum needle depth: 10mm
- Display: colour LCD
- Batteries (included) – 2 x AA
- Warranty: 24 months on mechanical or manufacturing defects. Does not include part wearing or accessories
Included in the package – MMS3, Quikstick short, heavy duty moisture probe, Hygrostick, Hygro/Quik extension lead, 127mm deep wall probe, calibration checker, Bluetooth with free APP, 2 x AA batteries, carry pouch and pre-formed case, quick start guide and manual.
ลิงก์ที่เกี่ยวข้อง
- Protimeter BLD9800 Moisture Meter Battery-Powered
- Protimeter BLD5609 Moisture Meter Battery-Powered
- Protimeter BLD5775 Moisture Meter Battery-Powered
- Extech MO750 Moisture Meter Battery-Powered
- Extech MO257 Moisture Meter Battery-Powered
- Extech MO260 Moisture Meter Battery-Powered
- Extech MO265 Moisture Meter Battery-Powered
- Schneider Electric IMT23208 Moisture Meter Battery-Powered