Amphenol Limited, 62LC 10 Way Cable Mount MIL Spec Circular Connector, Socket Contacts,Shell Size 12, Bayonet
- RS Stock No.:
- 301-4513
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 62LC-16F12-10SN(771)
- ผู้ผลิต / Manufacturer:
- Amphenol Limited
ขออภัย เราไม่สามารถตรวจสอบสต็อคสินค้าได้ในเวลานี้ โปรดรีเฟรชเพจอีกครั้ง
เพิ่ม / Added
ราคา / Price Each
THB2,630.99
(exc. VAT)
THB2,815.16
(inc. VAT)
Units | Per unit |
1 - 4 | THB2,630.99 |
5 - 24 | THB2,584.84 |
25 - 49 | THB2,520.17 |
50 - 99 | THB2,457.15 |
100 + | THB2,395.79 |
- RS Stock No.:
- 301-4513
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 62LC-16F12-10SN(771)
- ผู้ผลิต / Manufacturer:
- Amphenol Limited
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
รายละเอียดสินค้า / Product Details
Cable Plug/Socket
From Amphenol, this military grade connector is available in a range of contact configurations for either a socket or plug varient.
Note
Cable mount plugs will only mate with chassis mount sockets, and cable mount sockets will only mate with chassis mount plugs.
Standards
BS9522 F0017, MIL-C-26482
Standards
BS9522 F0017; MIL-C-26482
Amphenol BLZC (Black Zinc)
Black zinc cobalt plated bayonet locking connectors that are interconnectable and interchangeable with connectors that conform to MIL-C-26482 and BS9522 F0017 requirements. Of a commercial grade they are machined from aluminium alloy and provide durability and resilience in industrial environments. The black plating offers an aesthetically pleasing finish to the connectors. Connector pins and sockets are prefitted solder bucket type.,The cable plugs are supplied complete with backshell.These connectors will also take the spin coupling backshells (stock no. 241-1294 - typically) and have the same thread as 62GB connectors.
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Number of Contacts | 10 |
Contact Gender | Female |
Current Rating | 7.5A |
Voltage Rating | 700 V ac/dc |
Shell Size | 12 |
Mounting Type | Cable Mount |
Termination Method | Solder |
Mating Type | Bayonet |
Body Orientation | Straight |
Housing Material | Aluminium |
Series | 62LC |
Contact Material | Copper |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |
Contact Plating | Gold |
Strain Relief | Yes |