- RS Stock No.:
- 301-4428
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 62LC-16F12-10PN(771)
- ผู้ผลิต / Manufacturer:
- Amphenol Limited
44 มีของพร้อมจัดส่งภายใน (In stock for delivery within) 4-6 วันทำการ (working days)
เพิ่ม / Added
ราคา / Price Each
THB2,556.47
(exc. VAT)
THB2,735.42
(inc. VAT)
Units | Per unit |
1 - 4 | THB2,556.47 |
5 - 24 | THB2,479.77 |
25 - 49 | THB2,403.07 |
50 - 99 | THB2,351.92 |
100 + | THB2,300.81 |
- RS Stock No.:
- 301-4428
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 62LC-16F12-10PN(771)
- ผู้ผลิต / Manufacturer:
- Amphenol Limited
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
รายละเอียดสินค้า / Product Details
Amphenol Circular Connector
The Amphenol 62LC series 10-contacts, male circular connector has a plug-type connection. This cable mount connector has a voltage rating of 700VDC/AC and current rating of up to 7.5A per contact. It has a bayonet mating connection for quick and reliable connecting.
Note:
Cable mount plugs will only mate with chassis mount sockets and cable mount sockets will only mate with chassis mount plugs.
Amphenol BLZC (Black Zinc)
Black zinc cobalt plated bayonet locking connectors are interconnectable and interchangeable with connectors that conform to MIL-C-26482 and BS9522 F0017 requirements. Of a commercial-grade, they are machined from aluminium alloy and provide durability and resilience in industrial environments. The black plating offers an aesthetically pleasing finish to the connectors. Connector pins and sockets are prefitted solder bucket type. The cable plugs are supplied complete with backshell. These connectors will also take the spin coupling backshells and have the same thread as 62GB connectors.
Note:
Cable mount plugs will only mate with chassis mount sockets and cable mount sockets will only mate with chassis mount plugs.
Amphenol BLZC (Black Zinc)
Black zinc cobalt plated bayonet locking connectors are interconnectable and interchangeable with connectors that conform to MIL-C-26482 and BS9522 F0017 requirements. Of a commercial-grade, they are machined from aluminium alloy and provide durability and resilience in industrial environments. The black plating offers an aesthetically pleasing finish to the connectors. Connector pins and sockets are prefitted solder bucket type. The cable plugs are supplied complete with backshell. These connectors will also take the spin coupling backshells and have the same thread as 62GB connectors.
Features and Benefits
Rugged and reliable
Straight body orientation
Solder termination
Waterproof
Shell size is 10mm
Operating temperature ranges between -55°C and 125°C
Straight body orientation
Solder termination
Waterproof
Shell size is 10mm
Operating temperature ranges between -55°C and 125°C
Applications
Military applications
Industrial applications
Industrial applications
Certifications
BS9522 F0017
MIL-C-26482
MIL-C-26482
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Number of Contacts | 10 |
Contact Gender | Male |
Current Rating | 7.5A |
Voltage Rating | 700 V ac/dc |
Shell Size | 12 |
Mounting Type | Cable Mount |
Termination Method | Solder |
Mating Type | Bayonet |
Body Orientation | Straight |
Housing Material | Aluminium |
Series | 62LC |
Minimum Operating Temperature | -55°C |
Strain Relief | Yes |
Contact Plating | Gold |
Maximum Operating Temperature | +125°C |
Contact Material | Copper |