RS PRO Plunger Micro Switch, Solder Terminal, 10A, IP40
- RS Stock No.:
- 241-243
- ผู้ผลิต:
- RS PRO
ยอดรวมย่อย (1 ชิ้น)*
THB155.86
(ไม่รวมภาษีมูลค่าเพิ่ม)
THB166.77
(รวมภาษีมูลค่าเพิ่ม)
ส่งฟรีหากซื้อเกิน ฿2,500.00
มีในสต็อก
- 94 ชิ้นพร้อมจัดส่งจากคลังสินค้าต่างประเทศ
ต้องการสินค้าเพิ่มหรือไม่ ระบุจำนวนและคลิก ‘ตรวจสอบวันจัดส่ง’ เพื่อดูข้อมูลเพิ่มเติมเกี่ยวกับสต็อกสินค้าและการจัดส่ง
ชิ้น | ต่อหน่วย |
|---|---|
| 1 + | THB155.86 |
*ตัวบ่งบอกราคา / price indicative
- RS Stock No.:
- 241-243
- ผู้ผลิต:
- RS PRO
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
| Brand | RS PRO | |
| Actuator Type | Plunger | |
| Product Type | Micro Switch | |
| Terminal Type | Solder | |
| Switch Contact Current | 10A | |
| Housing Material | Fibreglass Reinforced Polybutylene Terephthalate | |
| IP Rating | IP40 | |
| Operating Force | 100g | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 85°C | |
| Microswitch Type | Miniature | |
| Mechanical Life | 100000Cycles | |
| Standards/Approvals | CSA, RoHS, CE | |
| Hazardous Area Certification | No | |
| Series | RS PRO | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand RS PRO | ||
Actuator Type Plunger | ||
Product Type Micro Switch | ||
Terminal Type Solder | ||
Switch Contact Current 10A | ||
Housing Material Fibreglass Reinforced Polybutylene Terephthalate | ||
IP Rating IP40 | ||
Operating Force 100g | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 85°C | ||
Microswitch Type Miniature | ||
Mechanical Life 100000Cycles | ||
Standards/Approvals CSA, RoHS, CE | ||
Hazardous Area Certification No | ||
Series RS PRO | ||
- COO (Country of Origin):
- IN
RS PRO Micro Switch, Snap Action
RS PRO Micro Switches are designed for effortless reset and require very little force to operate, offering long-lasting reliability. These compact switches fit into tight spaces while providing a strong electrical connection, making them ideal for various applications.
Features and Benefits
Designed for effortless reset: Requires minimal force to operate, enhancing ease of use
Compact design: Fits into tight spaces, ideal for space-constrained applications
Silver/gold plated: Ensures strong electrical connection and durability
Snap-action feature: Provides quick and precise response
Durable fine silver contacts: Ensures reliable conductivity
Robust construction: Glass-filled nylon body, copper alloy terminals, and thermoplastic plunger for dependable performance
Applications
These micro switches are versatile and suitable for many heavy-duty applications. They are compatible with all industry-standard V3 switches and are ideal for use in environments where space is limited but reliable performance is essential.
Additional Information
Conforms to IEC 1058-1 standard
Temperature range: -55 to 85°C
Terminal types: Screw, solder, quick connect
IP Rating: IP40
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
ลิงก์ที่เกี่ยวข้อง
- RS PRO Plunger Micro Switch 10A 5 V dc IP40
- RS PRO Plunger Micro Switch 5A 250 V dc IP40
- Saia-Burgess Plunger Micro Switch 10A SPST-NC, IP40
- RS PRO Plunger Micro Switch 16A SPCO
- RS PRO Plunger Micro Switch 10A 220 V dc IP40
- ZF Plunger Micro Switch 10A, SPDT
- RS PRO Long Roller Lever Micro Switch 10A, IP40
- RS PRO Plunger Micro Switch 16A SPDT, IP40