Schneider Electric, Compact MCCB 3P 125A, Breaking Capacity 25 kA, DIN Rail Mount
- RS Stock No.:
- 178-8153
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- LV426258
- ผู้ผลิต:
- Schneider Electric
ไม่พร้อมจำหน่ายในตอนนี้
เราไม่ทราบว่าสินค้านี้จะกลับมาในสต็อกหรือไม่ RS ตั้งใจที่จะลบสินค้านี้ออกจากกลุ่มผลิตภัณฑ์ในเร็วๆ นี้
- RS Stock No.:
- 178-8153
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- LV426258
- ผู้ผลิต:
- Schneider Electric
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
| Brand | Schneider Electric | |
| Range | Compact | |
| Series | NSXm | |
| Number of Poles | 3 | |
| Current Rating | 125A | |
| Breaking Capacity at Maximum Voltage Rating | 25 kA | |
| Rated AC Voltage | 690V | |
| Mounting Style | DIN Rail Mount | |
| Length | 81mm | |
| Width | 80mm | |
| Depth | 137mm | |
| Break Time | Time Delay | |
| Reset Actuator Type | Toggle Switch | |
| Terminal Contact Type | Clip-on, Screw | |
| Circuit Breaker Type | MCCB | |
| Tripping Mechanism | Thermal-Magnetic | |
| Tripping Characteristics | Type D | |
| Mounting Hole Diameter | 4.5mm | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand Schneider Electric | ||
Range Compact | ||
Series NSXm | ||
Number of Poles 3 | ||
Current Rating 125A | ||
Breaking Capacity at Maximum Voltage Rating 25 kA | ||
Rated AC Voltage 690V | ||
Mounting Style DIN Rail Mount | ||
Length 81mm | ||
Width 80mm | ||
Depth 137mm | ||
Break Time Time Delay | ||
Reset Actuator Type Toggle Switch | ||
Terminal Contact Type Clip-on, Screw | ||
Circuit Breaker Type MCCB | ||
Tripping Mechanism Thermal-Magnetic | ||
Tripping Characteristics Type D | ||
Mounting Hole Diameter 4.5mm | ||
- COO (Country of Origin):
- PL
Compact Nsxm Is The Smallest Size Molded Case Circuit Breaker (MCCB) In The Compact Nsx Range. With Its Convenient Design, It Can Easily Accommodate Applications From 16 To 160 A. Available With Integrated Earth Leakage Protection.
Circuit Breaker Compact Nsxm 125a 3p 25ka At 380/415v Compression Lug
ลิงก์ที่เกี่ยวข้อง
- Schneider Electric Breaking Capacity 50 kA, Clip-On
- Schneider Electric Breaking Capacity 16 kA
- Schneider Electric Breaking Capacity 200 kA, Fixed Mount
- Schneider Electric Breaking Capacity 200 kA, Fixed Mount
- Schneider Electric NSX Molded Case Circuit Breaker 3-Pole 125 A, Breaking Capacity 25 kA
- Schneider Electric Breaking Capacity 16 kA, DIN Rail Mount
- Schneider Electric, ComPact MCCB 3P 400A
- Schneider Electric, ComPact MCCB 3P 570A