Schneider Electric, Compact MCCB 4P 80A, Breaking Capacity 16 kA, DIN Rail Mount
- RS Stock No.:
- 178-8101
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- LV426166
- ผู้ผลิต:
- Schneider Electric
- RS Stock No.:
- 178-8101
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- LV426166
- ผู้ผลิต:
- Schneider Electric
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
| Brand | Schneider Electric | |
| Range | Compact | |
| Series | NSXm | |
| Number of Poles | 4 | |
| Current Rating | 80A | |
| Breaking Capacity at Maximum Voltage Rating | 16 kA | |
| Rated AC Voltage | 690V | |
| Mounting Style | DIN Rail Mount | |
| Length | 108mm | |
| Width | 80mm | |
| Depth | 137mm | |
| Terminal Contact Type | Clip-on, Screw | |
| Reset Actuator Type | Toggle Switch | |
| Circuit Breaker Type | MCCB | |
| Tripping Mechanism | Thermal-Magnetic | |
| Mounting Hole Diameter | 4.5mm | |
| Tripping Characteristics | Type D | |
| Break Time | Time Delay | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand Schneider Electric | ||
Range Compact | ||
Series NSXm | ||
Number of Poles 4 | ||
Current Rating 80A | ||
Breaking Capacity at Maximum Voltage Rating 16 kA | ||
Rated AC Voltage 690V | ||
Mounting Style DIN Rail Mount | ||
Length 108mm | ||
Width 80mm | ||
Depth 137mm | ||
Terminal Contact Type Clip-on, Screw | ||
Reset Actuator Type Toggle Switch | ||
Circuit Breaker Type MCCB | ||
Tripping Mechanism Thermal-Magnetic | ||
Mounting Hole Diameter 4.5mm | ||
Tripping Characteristics Type D | ||
Break Time Time Delay | ||
Compact Nsxm Is The Smallest Size Molded Case Circuit Breaker (MCCB) In The Compact Nsx Range. With Its Convenient Design, It Can Easily Accommodate Applications From 16 To 160 A. Available With Integrated Earth Leakage Protection.
Circuit Breaker Compact Nsxm 80a 4p 16ka At 380/415v Compression Lug
ลิงก์ที่เกี่ยวข้อง
- Schneider Electric Breaking Capacity 25 kA, DIN Rail Mount
- Schneider Electric, ComPact MCCB 4P 250A
- Schneider Electric, ComPact MCCB 4P 150A
- Schneider Electric Breaking Capacity 16 kA
- Schneider Electric 630 A
- Schneider Electric Compact Molded Case Circuit Breaker 3-Pole 160 A DIN Rail
- Schneider Electric Compact Molded Case Circuit Breaker 4-Pole 100 A DIN Rail
- Schneider Electric NSXm Molded Case Circuit Breaker 3-Pole 40 A DIN Rail