SKF 400 bar Steel Manual Grease Gun, 500ml
- RS Stock No.:
- 308-550
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 1077600 H
- ผู้ผลิต:
- SKF
ยอดรวมย่อย (1 ชิ้น)*
THB2,580.31
(ไม่รวมภาษีมูลค่าเพิ่ม)
THB2,760.93
(รวมภาษีมูลค่าเพิ่ม)
ส่งฟรีหากซื้อเกิน ฿2,500.00
มีในสต็อก
- 55 ชิ้นพร้อมจัดส่งจากคลังสินค้าต่างประเทศ
ต้องการสินค้าเพิ่มหรือไม่ ระบุจำนวนและคลิก ‘ตรวจสอบวันจัดส่ง’ เพื่อดูข้อมูลเพิ่มเติมเกี่ยวกับสต็อกสินค้าและการจัดส่ง
ชิ้น | ต่อหน่วย |
|---|---|
| 1 + | THB2,580.31 |
*ตัวบ่งบอกราคา / price indicative
- RS Stock No.:
- 308-550
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 1077600 H
- ผู้ผลิต:
- SKF
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
| Brand | SKF | |
| Capacity | 500ml | |
| Product Type | Manual Grease Gun | |
| Material | Steel | |
| Maximum Pressure | 400bar | |
| Overall Length | 380mm | |
| Spout/Nozzle Type | Hydraulic GripPing | |
| Coupler Type | Hook On Coupler | |
| Fill Type | Grease | |
| Standards/Approvals | DIN 1283, DIN 1284 | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand SKF | ||
Capacity 500ml | ||
Product Type Manual Grease Gun | ||
Material Steel | ||
Maximum Pressure 400bar | ||
Overall Length 380mm | ||
Spout/Nozzle Type Hydraulic GripPing | ||
Coupler Type Hook On Coupler | ||
Fill Type Grease | ||
Standards/Approvals DIN 1283, DIN 1284 | ||
สถานะRoHS: ได้รับการยกเว้น
- COO (Country of Origin):
- DE
SKF Manual Grease Gun, 500ml Capacity, 400 Bar Maximum Pressure - 1077600 H
This manual grease gun is a robust tool designed for effective lubrication across various environments. Featuring a reservoir capacity of 500 ml, this steel grease gun is well-suited for industrial, agricultural, and construction applications. With a pressure range of up to 400 bar, it allows for precise grease application through standard cartridges or loose grease, optimising maintenance tasks in automated and mechanical sectors.
Features & Benefits
• Steel construction ensures durability and dent resistance
• 300 mm extension hose provides accessibility to tight spaces
• Special piston design allows for smooth cartridge emptying
• Knurled body enhances grip for safe handling
• High pressure capability minimises grease wastage
• Compatible with DIN 1283 specifications for versatile use
Applications
• Used for manual filling of greasing points
• Ideal for industrial and agricultural lubrication tasks
• Efficient for maintenance in construction machinery
• Suitable for requiring high-pressure grease supply
How does the grease gun perform with different types of grease?
The design accommodates both cartridges and loose grease, ensuring versatility for various lubrication needs. This makes it suitable for a wide range of applications, adapting to user preferences while maintaining effective grease distribution.
What is the maximum pressure this grease gun can handle?
This model can operate at a maximum pressure of 400 bar, allowing it to effectively dispense grease in demanding industrial settings where high pressure is essential for efficient lubrication.
Can the grease gun be used with standard grease cartridges?
Yes, it is compatible with standard grease cartridges as per DIN 1284 specifications, which ensures ease of operation and reduces setup time during maintenance tasks.
Is there a recommended filling method for this grease gun?
The grease gun can be filled manually or using a compatible grease filler pump, providing flexibility depending on user preference or specific job requirements.
ลิงก์ที่เกี่ยวข้อง
- SKF 400 bar Steel Manual Grease Gun, 500ml
- SKF 400 bar Steel Manual Grease Gun, 500cm³
- SAM Steel Manual Grease Gun, 500ml
- Facom Galvanised Steel Manual Grease Gun, 500ml
- Facom 400 bar Rubber Lever-Operated Grease Gun, 500ml
- BETA 550 bar Steel Manual Grease Gun, 500cm³
- Bahco 413 bar Steel Manual Grease Gun, 450g
- SKF 300 bar Manual Grease Gun, 500cm³