Telemecanique Sensors 9007 Series Plunger Limit Switch, SPDT-DB, IP67, Zinc Housing, 600V ac, 15A
- RS Stock No.:
- 179-6082
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 9007C54EM11
- ผู้ผลิต:
- Telemecanique Sensors
ไม่พร้อมจำหน่ายในตอนนี้
ขออภัย เราไม่ทราบว่าสินค้านี้จะกลับมาในสต็อกเมื่อใด
- RS Stock No.:
- 179-6082
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 9007C54EM11
- ผู้ผลิต:
- Telemecanique Sensors
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
| Brand | Telemecanique Sensors | |
| Product Type | Limit Switch | |
| Actuator Type | Plunger | |
| IP Rating | IP67 | |
| Contact Configuration | SPDT-DB | |
| Housing Material | Zinc | |
| Contact Type | Snap Action | |
| Terminal Type | Screw Clamp | |
| Switching Current | 15A | |
| Series | 9007 | |
| Minimum Operating Temperature | -20°F | |
| Switching AC Voltage | 600V ac | |
| Maximum Operating Temperature | +185°F | |
| Width | 45.466mm | |
| Standards/Approvals | RoHS | |
| Depth | 114.3mm | |
| Length | 39.37mm | |
| Hazardous Area Certification | No | |
| Mechanical Life | 10000000Cycles | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Product Type Limit Switch | ||
Actuator Type Plunger | ||
IP Rating IP67 | ||
Contact Configuration SPDT-DB | ||
Housing Material Zinc | ||
Contact Type Snap Action | ||
Terminal Type Screw Clamp | ||
Switching Current 15A | ||
Series 9007 | ||
Minimum Operating Temperature -20°F | ||
Switching AC Voltage 600V ac | ||
Maximum Operating Temperature +185°F | ||
Width 45.466mm | ||
Standards/Approvals RoHS | ||
Depth 114.3mm | ||
Length 39.37mm | ||
Hazardous Area Certification No | ||
Mechanical Life 10000000Cycles | ||
- COO (Country of Origin):
- MX
9012 series limit switches can withstand the impact of heavy industry. This constitutes a comprehensive range of limit switches rigged and dependable built with unparalleled quality
The 9007 MS/ML limit switches have a full range of styles available, including top push plunger, parallel roller plunger, cross roller plunger, rotary lever and omni directional whisker. Factory pre-wiring with industrial grade cable (type SJTO) eliminates the need to remove the cover to wire the switch. Bottom or side entrance cable connections and bottom or side connectors are available along with a symmetrical design and top mounting holes for easy gang mounting of several switches for multiple switching.
ลิงก์ที่เกี่ยวข้อง
- Telemecanique Sensors 9007 Series Plunger Limit Switch IP20 600V ac, 15A
- Telemecanique Sensors 9007 Series Spring Lever Limit Switch IP67 600V ac, 15A
- Telemecanique Sensors Heavy Duty Series Roller Plunger Limit Switch IP67 600V ac, 15A
- Telemecanique Sensors 9007 Series Plunger Limit Switch IP20 600V ac, 15A
- Telemecanique Sensors 9007 Series Rotary Head Limit Switch IP67 600V ac, 20A
- Telemecanique Sensors Heavy Duty Series Spring Return Limit Switch IP67 600V ac, 15A
- Telemecanique Sensors Heavy Duty Series Wobble Limit Switch IP67 600V ac, 15A
- Telemecanique Sensors 9007 Series Roller Plunger Limit Switch IP67 240V ac, 10A