Osram 24V dc White LED Strip, 5.02 m Length
- RS Stock No.:
- 241-2393
- Distrelec หมายเลขบทความ:
- 304-20-016
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- TFP1500S-G1-930-05
- ผู้ผลิต:
- Osram
ไม่พร้อมจำหน่ายในตอนนี้
ขออภัย เราไม่ทราบว่าสินค้านี้จะกลับมาในสต็อกเมื่อใด
- RS Stock No.:
- 241-2393
- Distrelec หมายเลขบทความ:
- 304-20-016
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- TFP1500S-G1-930-05
- ผู้ผลิต:
- Osram
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
| Brand | Osram | |
| Product Type | LED Strip | |
| LED Colour | White | |
| Strip Length | 5.02m | |
| Strip Width | 11.1mm | |
| Voltage | 24V dc | |
| Number of LEDs Per Metre | 140 | |
| IP Rating | IP66 | |
| Power Per Metre | 72.00W | |
| Typical Luminous Flux lm/m | 1500lm/m | |
| Flexible/Rigid | Flexible | |
| LED Pitch | 7.14mm | |
| Series | TFP1500S-G1 | |
| Standards/Approvals | CE/ENEC/EAC/SASO 2927:2019 | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand Osram | ||
Product Type LED Strip | ||
LED Colour White | ||
Strip Length 5.02m | ||
Strip Width 11.1mm | ||
Voltage 24V dc | ||
Number of LEDs Per Metre 140 | ||
IP Rating IP66 | ||
Power Per Metre 72.00W | ||
Typical Luminous Flux lm/m 1500lm/m | ||
Flexible/Rigid Flexible | ||
LED Pitch 7.14mm | ||
Series TFP1500S-G1 | ||
Standards/Approvals CE/ENEC/EAC/SASO 2927:2019 | ||
- COO (Country of Origin):
- CN
The Osram TFP1500S-G1-930-05 is dimmable with suitable PWM dimming methods and has easy mounting on many smooth surfaces thanks to self-adhesive tape at the back, pre-wired LED strip, simple and quick plug-and-play installation, high homogeneity thanks to small LED pitch and applications are cove lighting shelf lighting for retail, shops, supermarkets, for use in architectural, shop and interior luminaires offices, corridors and residential interiors, architectural Integration, wet or damp areas.
Flexible and cuttable LED strip
Luminous flux: up to 600 lm/m
Available with color temperature: 2,700k,3,000k,4,000k,5,000k
Recommended in system use with OPTOTRONIC
Color consistency in 3 SDCM
ลิงก์ที่เกี่ยวข้อง
- Osram 24V dc White LED Strip, 5020 mm Length
- Osram 24V dc White LED Strip, 5000 mm Length
- Osram 24V dc White LED Strip 5000 mm Length
- Osram 24V dc White LED Strip 5000 mm Length
- Osram 24V dc White LED Strip 5020 mm Length
- Osram 24V dc White LED Strip 5020 mm Length
- Osram 24V dc White LED Strip 50 mm Length
- Osram 24V dc White LED Strip, 5 m Length