Keysight Technologies LCR Meter Accessory for Use with E4980A/AL, E5061B-3L3/3L4/3L5 with Opt. 005, E4990A, E4981A

ไม่พร้อมจำหน่ายในตอนนี้
ขออภัย เราไม่ทราบว่าสินค้านี้จะกลับมาในสต็อกเมื่อใด
RS Stock No.:
245-5591
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
16034H
ผู้ผลิต:
Keysight Technologies
ค้นหาผลิตภัณฑ์ที่คล้ายกันโดยเลือกคุณลักษณะอย่างน้อยหนึ่งรายการ
เลือกทั้งหมด

Brand

Keysight Technologies

Product Type

LCR Meter Accessory

Accessory Type

SMD

For Use With

E4980A/AL, E5061B-3L3/3L4/3L5 with Opt. 005, E4990A, E4981A

Standards/Approvals

No

COO (Country of Origin):
MY
The Keysight Technologies 16034H this test fixture is designed for impedance evaluations of array-type SMD. The minimum SMD size that this fixture is adapted to evaluate is 1.6(L) x 0.8(W) [mm]. Since the tip of the measurement electrodes are very thin and the device holder is extremely flat, the device can be shifted and the measurement electrodes can contact the each element of the array-type component.

Open and short compensations are recommended before measurement

When measuring above 3 MHz, load compensation is also recommended

Open compensation is performed by separating the high and the low electrodes from each other

The separation should be equivalent in size to the DUT’s width

Short compensation is performed by placing the high and low electrodes in contact together

Load compensation is performed by using the furnished 100 Ω SMD chip resistor

After performing open, short and load compensations, the DUT is inserted into the test fixture

Note

Manufacturer’s Warranty

ลิงก์ที่เกี่ยวข้อง