Amphenol Communications Solutions, Mini-Jump Jumper Straight Female Blue Closed Top 2 Way 1 Row 2.54 mm Pitch
- RS Stock No.:
- 170-8848
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 65474-001LF
- ผู้ผลิต:
- Amphenol Communications Solutions
รูปภาพประกอบสินค้าเป็นเพียงรูปภาพใกล้เคียงเท่านั้น กรุณาอ่านรายละเอียดสินค้า
ไม่พร้อมจำหน่ายในตอนนี้
ขออภัย เราไม่ทราบว่าสินค้านี้จะกลับมาในสต็อกเมื่อใด
- RS Stock No.:
- 170-8848
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 65474-001LF
- ผู้ผลิต:
- Amphenol Communications Solutions
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
| Brand | Amphenol Communications Solutions | |
| Product Type | Jumper | |
| Sub Type | Closed Top | |
| Number of Contacts | 2 | |
| Pitch | 2.54mm | |
| Current | 3A | |
| Housing Material | Polyester | |
| Connector Gender | Female | |
| Voltage | 800V | |
| Colour | Blue | |
| Number of Rows | 1 | |
| Length | 9.78mm | |
| Series | Mini-Jump | |
| Contact Material | Brass | |
| Contact Plating | Gold over Nickel | |
| Contact Gender | Female | |
| Width | 5.21mm | |
| Depth | 2.54mm | |
| Orientation | Straight | |
| Standards/Approvals | No | |
| Maximum Contact Resistance | 15mΩ | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Product Type Jumper | ||
Sub Type Closed Top | ||
Number of Contacts 2 | ||
Pitch 2.54mm | ||
Current 3A | ||
Housing Material Polyester | ||
Connector Gender Female | ||
Voltage 800V | ||
Colour Blue | ||
Number of Rows 1 | ||
Length 9.78mm | ||
Series Mini-Jump | ||
Contact Material Brass | ||
Contact Plating Gold over Nickel | ||
Contact Gender Female | ||
Width 5.21mm | ||
Depth 2.54mm | ||
Orientation Straight | ||
Standards/Approvals No | ||
Maximum Contact Resistance 15mΩ | ||
Mini-Jump Shunts
This range of Mini-Jump Shunts are available with Gold or Tin plated sockets. The Jumper sockets are designed to fit 0.64 mm square posts on a 2.54 mm pitch.
65474-xxxLF: pin length of 3.68 mm
68786-xxxLF: minimum pin length of 4.06 mm
2.54mm FCI Mini-Jump Connectors
Mini-Jump Connectors are designed for low power interconnection of two adjacent pins which can be free standing or contained in 2.54 mm pitch headers.
ลิงก์ที่เกี่ยวข้อง
- Amphenol Communications Solutions, Mini-Jump Jumper Straight Female Blue Closed Top 2 Way 1 Row 2.54 mm Pitch
- Amphenol ICC, Mini-Jump Jumper Straight Female Blue Closed Top 2 Way 1 Row 2.54 mm Pitch
- Amphenol Communications Solutions, Mini-Jump Jumper Straight Female White Open Top 2 Way 1 Row 2.54 mm Pitch
- Amphenol ICC, 65474 Jumper Straight Female Blue Mini 2 Way 1 Row 2.54 mm Pitch
- Amphenol ICC, 65474 Jumper Straight Female Blue Housing 2 Way 1 Row 2.54 mm Pitch
- HARWIN, M20 Jumper Straight Female Blue Closed Top 2 Way 1 Row 2.54 mm Pitch
- Amphenol Communications Solutions Mini-PV Series Female Crimp Terminal 22 AWG Max
- Amphenol Communications Solutions Mini-PV Series Female Crimp Terminal 28 AWG Max