TE Connectivity 6-Way IDC Connector Male for Cable, 1 Row
- RS Stock No.:
- 842-8065
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 5-103948-5
- ผู้ผลิต:
- TE Connectivity
รูปภาพประกอบสินค้าเป็นเพียงรูปภาพใกล้เคียงเท่านั้น กรุณาอ่านรายละเอียดสินค้า
ไม่พร้อมจำหน่ายในตอนนี้
เราไม่ทราบว่าสินค้านี้จะกลับมาในสต็อกหรือไม่ RS ตั้งใจที่จะลบสินค้านี้ออกจากกลุ่มผลิตภัณฑ์ในเร็วๆ นี้
- RS Stock No.:
- 842-8065
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 5-103948-5
- ผู้ผลิต:
- TE Connectivity
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
| Brand | TE Connectivity | |
| Product Type | IDC Connector | |
| Number of Contacts | 6 | |
| Number of Rows | 1 | |
| Current | 3A | |
| Pitch | 2.54mm | |
| Connector Gender | Male | |
| Mount Type | Cable | |
| Shrouded/Unshrouded | Unshrouded | |
| Voltage | 267V | |
| Orientation | Straight | |
| Contact Plating | Gold over Nickel | |
| Termination Type | Crimp | |
| Series | AMPMODU MTE | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Contact Material | Phosphor Bronze | |
| Housing Material | TPE | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type IDC Connector | ||
Number of Contacts 6 | ||
Number of Rows 1 | ||
Current 3A | ||
Pitch 2.54mm | ||
Connector Gender Male | ||
Mount Type Cable | ||
Shrouded/Unshrouded Unshrouded | ||
Voltage 267V | ||
Orientation Straight | ||
Contact Plating Gold over Nickel | ||
Termination Type Crimp | ||
Series AMPMODU MTE | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Contact Material Phosphor Bronze | ||
Housing Material TPE | ||
- COO (Country of Origin):
- MX
AMPMODU MTE 2.54mm IDC Strip Form Shrouded Polarized/Latching Pin Assemblies
AMPMODU MTE 2.54mm IDC pin assemblies with integral latching and polarization. These MTE 2.54mm IDC plug assemblies are made from black 94V-0 rated thermosplastic, have phosphor bronze IDC crimp contacts with a choice of platings (please refer to table) and are supplied in strip form, for number of housing quantities per strip please see table.
TE Connectivity AMPMODU MTE Interconnection System
AMPMODU MTE 2.54 mm pitch connector system for labour and cost saving mass termination of wires in wire-to-board and wire-to-wire applications. These MTE connectors are based on IDC (insulation displacement contact) technology allowing one-step assembly and eliminating the need for wire stripping saving both time and cost. Using production hand tooling these MTE IDC connectors can be quickly assembled to discrete wire. The AMPMODU MTE connector system consists of single row receptacle housings preloaded with IDC contacts and PCB headers. Coupling shrouds are also available which allow the ganging of connectors to form larger single row or double row connectors
ลิงก์ที่เกี่ยวข้อง
- TE Connectivity 6-Way IDC Connector Male for Cable, 1 Row
- TE Connectivity 4-Way IDC Connector Male for Cable, 1 Row
- TE Connectivity 6-Way IDC Connector Female for Cable 1 Row
- TE Connectivity 6-Way IDC Connector Female for Cable, 1 Row
- TE Connectivity 6-Way IDC Connector for Cable, 1 Row
- TE Connectivity 6-Way IDC Connector Female for Cable, 2 Row
- TE Connectivity 6-Way IDC Connector Male for Through Hole, 2 Row
- TE Connectivity 6-Way IDC Connector Male for Cable, 2 Row