Festo 5.2 mm ID Aluminium Hydraulic Tubing
- RS Stock No.:
- 289-2014
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- PM-6
- ผู้ผลิต:
- Festo
ยอดรวมย่อย (1 กล่อง กล่องละ 50 เมตร)*
THB27,115.32
(ไม่รวมภาษีมูลค่าเพิ่ม)
THB29,013.39
(รวมภาษีมูลค่าเพิ่ม)
ส่งฟรีหากซื้อเกิน ฿2,500.00
มีในสต็อกของผู้ผลิต
- พร้อมส่งจากวันที่ 23 พฤศจิกายน 2569
ต้องการสินค้าเพิ่มหรือไม่ ระบุจำนวนและคลิก ‘ตรวจสอบวันจัดส่ง’ เพื่อดูข้อมูลเพิ่มเติมเกี่ยวกับสต็อกสินค้าและการจัดส่ง
กล่อง | ต่อกล่อง | ต่อเมตร* |
|---|---|---|
| 1 + | THB27,115.32 | THB542.306 |
*ตัวบ่งบอกราคา / price indicative
- RS Stock No.:
- 289-2014
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- PM-6
- ผู้ผลิต:
- Festo
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
| Brand | Festo | |
| Outside Diameter | 8mm | |
| Product Type | Hydraulic Tubing | |
| Inside Diameter | 5.2mm | |
| Material | Aluminium | |
| Finish | Black | |
| Weight | 0kg/m | |
| Minimum Operating Temperature | -29°C | |
| Maximum Operating Temperature | 65°C | |
| Maximum Operating Pressure | 30 bar | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand Festo | ||
Outside Diameter 8mm | ||
Product Type Hydraulic Tubing | ||
Inside Diameter 5.2mm | ||
Material Aluminium | ||
Finish Black | ||
Weight 0kg/m | ||
Minimum Operating Temperature -29°C | ||
Maximum Operating Temperature 65°C | ||
Maximum Operating Pressure 30 bar | ||
- COO (Country of Origin):
- TR
Festo Hydraulic Tubing, 8mm Outside Diameter, 5.2mm Inside Diameter - PM-6, Numeric Part Number: 9087
This hydraulic tubing is designed for high-performance use in various automation applications. Made from durable aluminium alloy, it features an outside diameter of 8mm and an inner diameter of 5.2mm. The tubing operates effectively within a temperature range of -29°C to +65°C, catering to a wide array of industrial hydraulic systems.
Features & Benefits
• Compliant with RoHS for environmentally friendly use
• Capable of withstanding operating pressures up to 30 bar
• Suitable for use with compressed air per ISO 8573-1:2010 standards
• Lightweight design at 0.032kg/m enhances system efficiency
• Features a flow-relevant bending radius of 25mm to optimise space
• Black plastic-coated exterior for enhanced durability and resistance
Applications
• Utilised in pneumatic and hydraulic components for various machines
• Ideal for connecting components in industrial automation systems
• Used in compressed air installations for effective energy transfer
• Suitable for transferring fluids in diverse mechanical
What materials are used in the construction of this tubing?
The tubing is constructed from wrought aluminium alloy, ensuring strength and light weight. Its plastic-coated finish enhances its durability and resistance to environmental factors.
How does this tubing handle temperature fluctuations?
With an operational temperature range of -29°C to +65°C, it remains effective in both extreme cold and heat, making it suitable for a variety of conditions.
What is the significance of the maximum operating pressure of 30 bar?
The maximum operating pressure indicates the tubing's capacity to manage high-pressure systems safely, ensuring reliability and performance in demanding applications.
Can this tubing be used with other hydraulic systems?
Yes, it is compatible with numerous industrial hydraulic systems designed to handle compressed air and other fluids, making it versatile for various setups.
ลิงก์ที่เกี่ยวข้อง
- Festo 3.92 mm ID Aluminium Hydraulic Tubing
- RS PRO Silicone 3.2 mm ID Translucent, 5 m
- SAM Hydraulic Tubing
- RS PRO 6 mm ID Phosphate Steel Hydraulic Tubing, 2 m
- RS PRO 3 mm ID Phosphate Steel Hydraulic Tubing, 2 m
- RS PRO 19 mm ID Phosphate Steel Hydraulic Tubing, 2 m
- RS PRO 12 mm ID Phosphate Steel Hydraulic Tubing, 2 m
- RS PRO 15 mm ID Phosphate Steel Hydraulic Tubing, 2 m