Phoenix Contact TP 6185-WHPS Series Touch Screen HMI - 18.5 in, TFT Display, 1920 x 1080 pixel
- RS Stock No.:
- 287-7627
- Distrelec หมายเลขบทความ:
- 303-08-058
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 1190423
- ผู้ผลิต:
- Phoenix Contact
ไม่พร้อมจำหน่ายในตอนนี้
เราไม่ทราบว่าสินค้านี้จะกลับมาในสต็อกหรือไม่ RS ตั้งใจที่จะลบสินค้านี้ออกจากกลุ่มผลิตภัณฑ์ในเร็วๆ นี้
- RS Stock No.:
- 287-7627
- Distrelec หมายเลขบทความ:
- 303-08-058
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 1190423
- ผู้ผลิต:
- Phoenix Contact
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
| Brand | Phoenix Contact | |
| Product Type | Touch Screen HMI | |
| Series | TP 6185-WHPS | |
| Display Type | TFT | |
| Display Resolution | 1920 x 1080 pixel | |
| Number of Ports | 4 | |
| Port Type | COM | |
| Minimum Operating Temperature | 0°C | |
| Onboard Memory | 8GB | |
| Maximum Operating Temperature | 50°C | |
| Diagonal Display Size | 18.5in | |
| Length | 465mm | |
| Depth | 51mm | |
| Standards/Approvals | EU RoHS, EU REACH, CHINA RoHS | |
| Width | 310mm | |
| IP Rating | IP66, IP20 | |
| Hazardous Area Certification | No | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Touch Screen HMI | ||
Series TP 6185-WHPS | ||
Display Type TFT | ||
Display Resolution 1920 x 1080 pixel | ||
Number of Ports 4 | ||
Port Type COM | ||
Minimum Operating Temperature 0°C | ||
Onboard Memory 8GB | ||
Maximum Operating Temperature 50°C | ||
Diagonal Display Size 18.5in | ||
Length 465mm | ||
Depth 51mm | ||
Standards/Approvals EU RoHS, EU REACH, CHINA RoHS | ||
Width 310mm | ||
IP Rating IP66, IP20 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- TW
The Phoenix Contact IP66-rated touch panel features an 18.5-inch widescreen display with a 16:9 aspect ratio, providing high-definition (HD) visuals. Utilizing projected capacitive (PCAP) technology, the touch panel offers responsive and accurate touch input capabilities. It comes pre-installed with Visu+ RT software, enabling intuitive and user-friendly operation for various industrial applications. The IP66 rating ensures protection against dust and powerful jets of water, making it suitable for use in harsh environments where ruggedness and durability are essential.
Fanless design
Dual USB 2.0 ports
Ideal for use with PLCnext
Configurable multifunction serial port
ลิงก์ที่เกี่ยวข้อง
- Phoenix Contact TP 6215-WHPS Series Touch Screen HMI - 21.5 in 1920 x 1080 pixel
- Phoenix Contact WebPanel Series Touch Screen HMI - 18.5 in 1920 x 1080 pixel
- Wachendorff DPL002 Series Touch Screen HMI - 13.3 in 1920 x 1080 pixel
- Wachendorff DPL002 Series Touch Screen HMI - 11.6 in 1920 x 1080 pixel
- Wachendorff WPC002 Series Touch Screen HMI - 17.3 in 1920 x 1080 pixel
- Wachendorff WPC002 Series Touch Screen HMI - 15.6 in 1920 x 1080 pixel
- Wachendorff DPL002 Series Touch Screen HMI - 17.3 in 1920 x 1080 pixel
- Wachendorff DPL002 Series Touch Screen HMI - 23.8 in 1920 x 1080 pixel