ยอดรวมย่อย (1 แพ็ค แพ็คละ 100 ชิ้น)*
THB1,303.90
(ไม่รวมภาษีมูลค่าเพิ่ม)
THB1,395.20
(รวมภาษีมูลค่าเพิ่ม)
ส่งฟรีหากซื้อเกิน ฿2,500.00
มีในสต็อก
- เพิ่มอีก 200 ชิ้นจะส่งได้หลังจากวันที่ 31 สิงหาคม 2569 ไปอีกประมาณ 7 วันทำการ
ต้องการสินค้าเพิ่มหรือไม่ ระบุจำนวนและคลิก ‘ตรวจสอบวันจัดส่ง’ เพื่อดูข้อมูลเพิ่มเติมเกี่ยวกับสต็อกสินค้าและการจัดส่ง
ชิ้น | ต่อหน่วย | ต่อแพ็ค* |
|---|---|---|
| 100 + | THB13.039 | THB1,303.90 |
*ตัวบ่งบอกราคา / price indicative
- RS Stock No.:
- 245-3701
- ผู้ผลิต:
- RS PRO
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
| Brand | RS PRO | |
| Product Type | Hex Bolt | |
| Length | 1in | |
| Thread | 10/24 in | |
| Material | Steel | |
| Finish | Zinc Plated | |
| Standards/Approvals | No | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand RS PRO | ||
Product Type Hex Bolt | ||
Length 1in | ||
Thread 10/24 in | ||
Material Steel | ||
Finish Zinc Plated | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TW
RS PRO Serrated Hex Flange Screws
Introducing the range of RS PRO Serrated Hex Flange Screws, a high-quality fastener solution for applications where a large bearing surface is required to evenly distribute a clamping force over an extended area. This makes them ideal for use with irregular or oversized holes like vehicle subframes. Each fastener is made from steel with a zinc coating, making them much more cost-effective than their stainless-steel counterparts, while offering a high level of protection against surface rust and oxidisation.
Features and Benefits:
Applications:
Socket screws are designed to be used with a wide range of materials like wood and metal, and to join panels or pieces together. They offer a higher tensile strength than nails thanks to the thread which in turn produces a more secure fastening, making them ideal for medium to heavy duty applications. They are easy to install and can also be removed for disassembly or adjustment. Socket screws are most commonly used for:
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards - theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
ลิงก์ที่เกี่ยวข้อง
- RS PRO Zinc Plated Steel 10-24 x 5/24 in x 0.625 in
- RS PRO Zinc Plated Steel 10-32 x 0.625 in
- RS PRO Zinc Plated Steel 10-32 x 0.25 in
- RS PRO Zinc Plated Steel 10-32 x 1 in
- RS PRO Zinc Plated Steel Coach Bolt, 10/24 in x 0.5 in x 0.5 in
- RS PRO Zinc Plated Steel 5/16-24 in x 0.5 in
- RS PRO Zinc Plated Steel 5/16-24 in x 1.25 in
- RS PRO Zinc Plated Steel 5/16-24 in x 0.75 in