RS PRO Zinc Plated Steel Coach Bolt, 10/24 in x 0.5 in x 0.5 in
- RS Stock No.:
- 245-6686
- ผู้ผลิต:
- RS PRO
ยอดรวมย่อย (1 แพ็ค แพ็คละ 100 ชิ้น)*
THB343.60
(ไม่รวมภาษีมูลค่าเพิ่ม)
THB367.70
(รวมภาษีมูลค่าเพิ่ม)
ส่งฟรีหากซื้อเกิน ฿2,500.00
มีในสต็อก
- 800 ชิ้นพร้อมจัดส่งจากคลังสินค้าต่างประเทศ
ต้องการสินค้าเพิ่มหรือไม่ ระบุจำนวนและคลิก ‘ตรวจสอบวันจัดส่ง’ เพื่อดูข้อมูลเพิ่มเติมเกี่ยวกับสต็อกสินค้าและการจัดส่ง
ชิ้น | ต่อหน่วย | ต่อแพ็ค* |
|---|---|---|
| 100 + | THB3.436 | THB343.60 |
*ตัวบ่งบอกราคา / price indicative
- RS Stock No.:
- 245-6686
- ผู้ผลิต:
- RS PRO
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
| Brand | RS PRO | |
| Length | 0.5in | |
| Product Type | Coach Bolt | |
| Thread Length | 0.5in | |
| Thread | 10/24 in | |
| Grade | A | |
| Material | Steel | |
| Finish | Zinc Plated | |
| Standards/Approvals | ASTM A307 GRADE A, ASME B18.5 | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand RS PRO | ||
Length 0.5in | ||
Product Type Coach Bolt | ||
Thread Length 0.5in | ||
Thread 10/24 in | ||
Grade A | ||
Material Steel | ||
Finish Zinc Plated | ||
Standards/Approvals ASTM A307 GRADE A, ASME B18.5 | ||
RS PRO Carriage Bolts
Introducing the range of RS PRO Carriage Bolts, a high quality and heavy-duty fastener solution for heavyweight applications such as connecting heavy lumber or other materials that are load bearing. Each fastener is made from steel and are available in variations with a zinc coating or galvanised, making them much more cost-effective than their stainless-steel counterparts, while still offering a high level of protection against surface rust and oxidisation.
Features and Benefits:
Applications:
Carriage bolts or coach bolts are some of the toughest and hardest working fasteners and are second to none when it comes to durability and load-bearing capacity across the applications they are used in, similar to Lag Bolts or Lag Screws. The shape of the bolt has been designed to be self-locking when placed through a hole offering additional strength and security when holding materials together. Carriage bolts are most commonly used in:
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards - theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
ลิงก์ที่เกี่ยวข้อง
- RS PRO Zinc Plated Steel Coach Bolt, 10/24 in x 1.5 in x 38.1 mm
- RS PRO Zinc Plated Steel Coach Bolt, 10/24 in x 1.75 in x 44.45 mm
- RS PRO Zinc Plated Steel Coach Bolt, 3/8-16 in x 7.5 in x 190.5 mm
- RS PRO Zinc Plated Steel Coach Bolt, 1/2-13 in x 3.5 in x 88.9 mm
- RS PRO Zinc Plated Steel Coach Bolt, 1/2-13 in x 2 in x 50.8 mm
- RS PRO Zinc Plated Steel Coach Bolt, 3/8-16 in x 9 in x 228.6 mm
- RS PRO Zinc Plated Steel Coach Bolt, 5/8-11 in x 2.5 in x 63.5 mm
- RS PRO Zinc Plated Steel Coach Bolt, 5/8-11 in x 3 in x 76.2 mm