RS PRO Silicone Heater Mat, 240V ac, 1.67 kW Square, 500 mm 500mm
- RS Stock No.:
- 106-5406
- Distrelec หมายเลขบทความ:
- 304-06-822
- ผู้ผลิต:
- RS PRO
ยอดรวมย่อย (1 ชิ้น)*
THB11,373.33
(ไม่รวมภาษีมูลค่าเพิ่ม)
THB12,169.46
(รวมภาษีมูลค่าเพิ่ม)
ส่งฟรีหากซื้อเกิน ฿2,500.00
มีในสต็อก
- 41 ชิ้นพร้อมจัดส่งจากคลังสินค้าต่างประเทศ
ต้องการสินค้าเพิ่มหรือไม่ ระบุจำนวนและคลิก ‘ตรวจสอบวันจัดส่ง’ เพื่อดูข้อมูลเพิ่มเติมเกี่ยวกับสต็อกสินค้าและการจัดส่ง
ชิ้น | ต่อหน่วย |
|---|---|
| 1 + | THB11,373.33 |
*ตัวบ่งบอกราคา / price indicative
- RS Stock No.:
- 106-5406
- Distrelec หมายเลขบทความ:
- 304-06-822
- ผู้ผลิต:
- RS PRO
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
| Brand | RS PRO | |
| Product Type | Silicone Heater Mat | |
| Mat Shape | Square | |
| Power Rating | 1.67kW | |
| Peak Temperature | 180°C | |
| Maximum Supply Voltage | 240V ac | |
| Width | 500mm | |
| Length | 500mm | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand RS PRO | ||
Product Type Silicone Heater Mat | ||
Mat Shape Square | ||
Power Rating 1.67kW | ||
Peak Temperature 180°C | ||
Maximum Supply Voltage 240V ac | ||
Width 500mm | ||
Length 500mm | ||
- COO (Country of Origin):
- GB
RS PRO Silicone Heater Mat, 1.665 kW, 500 x 500 mm, 240 V ac
This silicone heater mat from the RS PRO range is a device that provides fast, precise and even heating for a wide range of surface heating applications.
Designed for areas where space is limited, silicone heater mats are comprised of foil tracks or wires insulated between two sheets of silicone. The etched foil elements in this model have been fortified with glass cloth, which increases the mechanical strength of the product without sacrificing too much flexibility.
You can connect the mat to heat control devices like thermocouples and limit switches, as theyre very responsive to temperature fluctuations and can be used for regulation applications. The foil tracks ensure the heat supply is rapid, efficient and evenly distributed.
This silicone heater mat is self-adhesive, so you can install it securely without any equipment. With a wide heating range, its suitable for use as laboratory equipment, anti-condensation heating or for fibreglass repairs.
Features and Benefits
• Thin and lightweight square shape
• Flexible silicone with etched foil heating elements
• 500 x 500 mm
• Power rating of 1.665 kW
• Peak temperature of +180°C
• Supply voltage of 240 V ac
• Best used with temperature sensing and control elements
• Hole diameter of 15 mm
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Note
Hole Diameter is 15 mm
Caution
Heater mats are not suitable for stand-alone operation
ลิงก์ที่เกี่ยวข้อง
- RS PRO Silicone Heater Mat 176 W Square, 200 mm 200mm
- RS PRO Silicone Heater Mat 100 W Square, 150 mm 150mm
- RS PRO Silicone Heater Mat 275 W Square, 250 mm 250mm
- RS PRO Silicone Heater Mat 396 W Square, 300 mm 300mm
- RS PRO Silicone Heater Mat 138 W Cylindrical
- RS PRO Silicone Heater Mat 414 V Cylindrical
- RS PRO Silicone Heater Mat 276 W Cylindrical
- RS PRO Silicone Heater Mat 105 W Cylindrical