RS PRO Silicone Heater Mat, 240V ac, 176 W Square, 200 mm 200mm
- RS Stock No.:
- 106-5427
- ผู้ผลิต:
- RS PRO
ยอดรวมย่อย (1 ชิ้น)*
THB4,912.62
(ไม่รวมภาษีมูลค่าเพิ่ม)
THB5,256.50
(รวมภาษีมูลค่าเพิ่ม)
ส่งฟรีหากซื้อเกิน ฿2,500.00
มีในสต็อก
- 3 ชิ้นพร้อมจัดส่งจากคลังสินค้าต่างประเทศ
ต้องการสินค้าเพิ่มหรือไม่ ระบุจำนวนและคลิก ‘ตรวจสอบวันจัดส่ง’ เพื่อดูข้อมูลเพิ่มเติมเกี่ยวกับสต็อกสินค้าและการจัดส่ง
ชิ้น | ต่อหน่วย |
|---|---|
| 1 + | THB4,912.62 |
*ตัวบ่งบอกราคา / price indicative
- RS Stock No.:
- 106-5427
- ผู้ผลิต:
- RS PRO
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
| Brand | RS PRO | |
| Mat Shape | Square | |
| Product Type | Silicone Heater Mat | |
| Power Rating | 176W | |
| Peak Temperature | 180°C | |
| Maximum Supply Voltage | 240V ac | |
| Width | 200mm | |
| Length | 200mm | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand RS PRO | ||
Mat Shape Square | ||
Product Type Silicone Heater Mat | ||
Power Rating 176W | ||
Peak Temperature 180°C | ||
Maximum Supply Voltage 240V ac | ||
Width 200mm | ||
Length 200mm | ||
- COO (Country of Origin):
- GB
3D Printer Heater Mats
Silicone heater mat technology delivers improved 3D Printer quality and speed of process. The heater mans are thin and lightweight and have a low thermal mass. Due to this low mass, the mats have rapid heat up characteristics and fast response to temperature control. The 3D heater mats wide operating temperature range, flexibility and superb electrical properties give it a distinct advantage over other forms of heating.
Within the heated build platform (HBP) of a 3D Printer, printing quality is improved by having the platform accurately and uniformly heated. As extruded plastic cools it shrinks slightly, when this shrinking process occurs unevenly the printed component can result in warped parts.
Features and Benefits
• Designed to suit common 3D Printer flat bed
• Backing adhesive from Nitto, no loss in performance
• Etched Foil heating elements
• Operating temperature +180°C (intermittent maximum due to adhesive) 150°C continuous use
• Consistent and even temperatures eliminate quality concerns
• All units supplied with instruction leaflet
• PTFE braided thermocouple type J incorporated offering universal controllability
Multi-Purpose Process Heaters
In order to obtain optimum performance from these products, it is advised that temperature sensing and control elements be used with them.
Warning
These heaters shall only be used where adequate electrical, thermal and mechanical barriers are provided to prevent access to hazardous parts without the use of a tool.
ลิงก์ที่เกี่ยวข้อง
- RS PRO Silicone Heater Mat 200 W Rectangle, 150 mm 200mm
- RS PRO Silicone Heater Mat 200 W Rectangle, 300 mm 200mm
- RS PRO Silicone Heater Mat 400 W Rectangle, 300 mm 200mm
- RS PRO Silicone Heater Mat 100 W Square, 150 mm 150mm
- RS PRO Silicone Heater Mat 275 W Square, 250 mm 250mm
- RS PRO Silicone Heater Mat 396 W Square, 300 mm 300mm
- RS PRO Silicone Heater Mat 200 W Rectangle, 200 mm 150mm
- RS PRO Silicone Heater Mat 100 W Rectangle, 200 mm 150mm