ไม่พร้อมจำหน่ายในตอนนี้
เราไม่ทราบว่าสินค้านี้จะกลับมาในสต็อกหรือไม่ RS ตั้งใจที่จะลบสินค้านี้ออกจากกลุ่มผลิตภัณฑ์ในเร็วๆ นี้
- RS Stock No.:
- 219-8135
- ผู้ผลิต:
- RS PRO
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
| Brand | RS PRO | |
| Rechargeable | Yes | |
| Product Type | Head Torch | |
| Battery Type | Lithium-Polymer | |
| Lamp Type | LED | |
| Luminous Flux | 815lm | |
| Hazardous Area Certification | No | |
| IP Rating | IP64 | |
| Number of Batteries | 1 | |
| Run Time | 5 h | |
| Battery/charging indicator | No | |
| Adjustable Head Strap | Yes | |
| Dual Power | No | |
| Beam Distance | 55m | |
| Helmet Mountable | Yes | |
| Battery Supplied | Yes | |
| Weight | 227g | |
| Standards/Approvals | No | |
| Wireless Charging | No | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand RS PRO | ||
Rechargeable Yes | ||
Product Type Head Torch | ||
Battery Type Lithium-Polymer | ||
Lamp Type LED | ||
Luminous Flux 815lm | ||
Hazardous Area Certification No | ||
IP Rating IP64 | ||
Number of Batteries 1 | ||
Run Time 5 h | ||
Battery/charging indicator No | ||
Adjustable Head Strap Yes | ||
Dual Power No | ||
Beam Distance 55m | ||
Helmet Mountable Yes | ||
Battery Supplied Yes | ||
Weight 227g | ||
Standards/Approvals No | ||
Wireless Charging No | ||
- COO (Country of Origin):
- CN
RS PRO Hybrid Aluminium Headtorch
Introducing the RS PRO rechargeable LED head torch. Fantastic brightness, easy operation and offering handsfree lighting to the user makes this head torch a must for workers and home DIYers alike. The head torch can be relied on in all weathers due to its IP64 rating giving it dust and water resistance. Designed to be extremely durable this torch can withstand drops from up to 2m. With a rechargeable Li-polymer battery that comes included with the torch and a micro USB charging cable also included you can charge your torch on the go quickly and easily. Easily adjusted for the perfect beam alignment and angle with 60° flexibility.
Features and Benefits
-815 lumen of hands-free lighting
-IP64 rating for dust and water resistance, ensuring reliability in all weather conditions
-Exceptionally durable, capable of withstanding drops from up to 2m
-Rechargeable Li-polymer battery and micro USB charging cable included for convenient on-the-go charging
-3 lighting modes (high, medium, and low) to suit various needs
-Rubberised battery pack protects the rechargeable battery
-Directable light beam with 60° flexibility for maximum illumination flexibility
-Adjustable headband for a secure fit during challenging applications
-Rechargeable Li-polymer battery provides 5 to 13.5 hours of working time, depending on the selected mode
-Compatible with both the included rechargeable battery and 4xAA Alkaline Batteries (sold separately)
-Durable aluminium housing provides excellent protection for the head torch
Introducing the RS PRO rechargeable LED head torch. Fantastic brightness, easy operation and offering handsfree lighting to the user makes this head torch a must for workers and home DIYers alike. The head torch can be relied on in all weathers due to its IP64 rating giving it dust and water resistance. Designed to be extremely durable this torch can withstand drops from up to 2m. With a rechargeable Li-polymer battery that comes included with the torch and a micro USB charging cable also included you can charge your torch on the go quickly and easily. Easily adjusted for the perfect beam alignment and angle with 60° flexibility.
Applications
Head torches (or headlamps) are a very versatile type of torch because of its compact and user-friendly design. They are often made from lightweight, but durable and hardwearing materials, making them portable and easy to wear on your head during the night-time as well use in most tough environments. These types of torches are often used as hands-free inspection torches in a variety of applications and professional capacities, and they are often an invaluable piece of lighting equipment when needing to illuminate areas on the go. Head torches are ideal for illuminating areas for inspection or closer investigation, as well as aiding general visibility in poorly lit conditions and are commonly used in applications like
Camping
Walking and Running
DIY
Automotive repairs
Engineering
Hiking
Cycling
Caving
Maintenance
Health and safety
Technical information
Fast charging via supplied micro USB charging cable - just 3.5 hours to full charge
High beam - 815 lumen
Medium beam – 410 lumen
Low beam - 150 lumen