MSA Safety V-Gard 200 White Safety Helmet Adjustable
- RS Stock No.:
- 271-3884
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- GV711-0000000-000
- ผู้ผลิต:
- MSA Safety
ยอดรวมย่อย (1 ชิ้น)*
THB776.30
(ไม่รวมภาษีมูลค่าเพิ่ม)
THB830.64
(รวมภาษีมูลค่าเพิ่ม)
ส่งฟรีหากซื้อเกิน ฿2,500.00
มีในสต็อก
- 19 ชิ้นพร้อมจัดส่งจากคลังสินค้าต่างประเทศ
ต้องการสินค้าเพิ่มหรือไม่ ระบุจำนวนและคลิก ‘ตรวจสอบวันจัดส่ง’ เพื่อดูข้อมูลเพิ่มเติมเกี่ยวกับสต็อกสินค้าและการจัดส่ง
ชิ้น | ต่อหน่วย |
|---|---|
| 1 + | THB776.30 |
*ตัวบ่งบอกราคา / price indicative
- RS Stock No.:
- 271-3884
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- GV711-0000000-000
- ผู้ผลิต:
- MSA Safety
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
| Brand | MSA Safety | |
| Colour | White | |
| Chin Strap Included | No | |
| Ventilated | No | |
| Adjustable | Yes | |
| Material | ABS | |
| Accessory Slots | Yes | |
| Integral Sweatband | Yes | |
| Number of Suspension Points | 4 | |
| Peak Type | Short | |
| Suspension Adjustment Type | Push-Key | |
| Rain Gutter | Yes | |
| Series | V-Gard 200 | |
| Standards/Approvals | CEI/TS 60079-32:2017, EN 397:2012, EN ISO 80079-36:2016, EN 50365:2002 | |
| Product Type | Safety Helmet | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand MSA Safety | ||
Colour White | ||
Chin Strap Included No | ||
Ventilated No | ||
Adjustable Yes | ||
Material ABS | ||
Accessory Slots Yes | ||
Integral Sweatband Yes | ||
Number of Suspension Points 4 | ||
Peak Type Short | ||
Suspension Adjustment Type Push-Key | ||
Rain Gutter Yes | ||
Series V-Gard 200 | ||
Standards/Approvals CEI/TS 60079-32:2017, EN 397:2012, EN ISO 80079-36:2016, EN 50365:2002 | ||
Product Type Safety Helmet | ||
สถานะRoHS: ได้รับการยกเว้น
- COO (Country of Origin):
- FR
MSA V-Gard 200 Series Safety Helmet, White, ABS - GV711-0000000-000
This safety helmet provides head protection for industrial environments where impact resistance and electrical insulation are required. It combines a rigid thermoplastic Shell with an internal suspension system and is intended for use in settings requiring certified protective headgear and Basic weather deflection.
Features and Benefits:
• 4-point suspension offering stable load distribution
• Push-key suspension adjustment enabling quick size changes
• Integral sweatband reducing slippage during prolonged wear
• Short Peak improving upward field of view
• Rain gutter deflecting water away from the face
• Push-key suspension adjustment enabling quick size changes
• Integral sweatband reducing slippage during prolonged wear
• Short Peak improving upward field of view
• Rain gutter deflecting water away from the face
Applications
• Suitable for use on general construction sites
• Used for electrical work requiring insulating head protection
• Ideal for tasks in classified atmospheres with explosion risk
• Can be used in maintenance operations without ventilation needs
• Used for electrical work requiring insulating head protection
• Ideal for tasks in classified atmospheres with explosion risk
• Can be used in maintenance operations without ventilation needs
Does the helmet include a chin strap?
No, it is supplied without a chin strap.
How many attachment points are used for the suspension?
The suspension is secured at four separate points.
Is the Shell ventilated for airflow?
The Shell has no ventilation openings.
Which approval covers use in potentially explosive atmospheres?
It meets CEI/TS 60079-32:2017 for explosion-related considerations.
ลิงก์ที่เกี่ยวข้อง
- MSA Safety V-Gard 200 White Safety Helmet Adjustable
- MSA Safety V-Gard 200 White Safety Helmet Ventilated Adjustable
- MSA Safety V-Gard 200 Blue Safety Helmet Adjustable
- MSA Safety V-Gard 200 Green Safety Helmet Adjustable
- MSA Safety V-Gard 200 Yellow Safety Helmet Adjustable
- MSA Safety V-Gard 200 Blue Safety Helmet Ventilated Adjustable
- MSA Safety V-Gard 200 Orange Safety Helmet Chin Strap Included Adjustable
- MSA Safety V-Gard White Safety Helmet Adjustable