MSA Safety V-Gard 950 White Safety Helmet Chin Strap Included Adjustable

ไม่พร้อมจำหน่ายในตอนนี้
เราไม่ทราบว่าสินค้านี้จะกลับมาในสต็อกหรือไม่ RS ตั้งใจที่จะลบสินค้านี้ออกจากกลุ่มผลิตภัณฑ์ในเร็วๆ นี้

ตัวเลือก

สินค้านี้ไม่มีจำหน่ายในขณะนี้ ลองดูสินค้าอื่นที่เราแนะนำ

Each

THB11,136.87

(ไม่รวมภาษีมูลค่าเพิ่ม)

THB11,916.45

(รวมภาษีมูลค่าเพิ่ม)

RS Stock No.:
271-0956
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
GVF1A-C0A000G-000
ผู้ผลิต:
MSA Safety
ค้นหาผลิตภัณฑ์ที่คล้ายกันโดยเลือกคุณลักษณะอย่างน้อยหนึ่งรายการ
เลือกทั้งหมด

Brand

MSA Safety

Colour

White

Chin Strap Included

Yes

Adjustable

Yes

Ventilated

No

Integrated Eye Shield

Yes

Material

ABS

Integral Sweatband

Yes

Number of Suspension Points

6

Suspension Adjustment Type

Strap

Series

V-Gard 950

Standards/Approvals

No

Product Type

Safety Helmet

สถานะRoHS: ได้รับการยกเว้น

COO (Country of Origin):
FR

MSA Safety V-Gard 950 Series Safety Helmet, White, ABS Material - GVF1A-C0A000G-000


This safety helmet provides head protection for industrial and construction environments where impact resistance and integrated facial coverage are required. It is designed to combine a durable outer shell with wearer comfort features for prolonged use on site without detailing every specification.

Features and Benefits:


• ABS shell for robust impact protection and long service life
• Six-point suspension for improved stability during movement
• Adjustable strap suspension to fit varying head sizes comfortably
• Integrated eye shield for on-demand facial protection without accessories
• Built-in sweatband to reduce moisture build-up during extended wear
• Chin strap included to maintain helmet position in active tasks

Applications


• Suitable for construction site general head protection
• Ideal for maintenance tasks requiring eye protection
• Used with rope-access procedures where retention is critical
• Can be used for plant operations needing ventilated headgear
• Appropriate for outdoor inspections in warm conditions

How does ventilation affect wearer comfort during prolonged shifts?


Ventilation channels in the shell promote air circulation across the head to help reduce heat accumulation and improve comfort during extended periods of use.

What retention options are provided for a secure fit during dynamic work?


The helmet includes a chin strap and an adjustable strap suspension system that together help keep the headgear positioned during active movement.

How is eye protection integrated for quick deployment?


A retractable eye shield is built into the shell, allowing rapid lowering of the visor when close-up facial protection is needed without fitting separate goggles.

What suspension design features contribute to stability?


The six-point suspension distributes loads around the head, reducing local pressure and enhancing balance when bending or turning.

ลิงก์ที่เกี่ยวข้อง