Centurion Safety Concept Core Red Safety Helmet Adjustable
- RS Stock No.:
- 265-5938
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- S09CRCBH
- ผู้ผลิต:
- Centurion Safety
ไม่พร้อมจำหน่ายในตอนนี้
ขออภัย เราไม่ทราบว่าสินค้านี้จะกลับมาในสต็อกเมื่อใด
- RS Stock No.:
- 265-5938
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- S09CRCBH
- ผู้ผลิต:
- Centurion Safety
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
| Brand | Centurion Safety | |
| Colour | Red | |
| Chin Strap Included | No | |
| Ventilated | No | |
| Adjustable | Yes | |
| Integrated Eye Shield | No | |
| Material | ABS | |
| Accessory Slots | Yes | |
| Integral Sweatband | Yes | |
| Suspension Adjustment Type | Ratchet | |
| Peak Type | Long | |
| Rain Gutter | No | |
| Series | Concept Core | |
| Standards/Approvals | EN 397 | |
| Product Type | Safety Helmet | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand Centurion Safety | ||
Colour Red | ||
Chin Strap Included No | ||
Ventilated No | ||
Adjustable Yes | ||
Integrated Eye Shield No | ||
Material ABS | ||
Accessory Slots Yes | ||
Integral Sweatband Yes | ||
Suspension Adjustment Type Ratchet | ||
Peak Type Long | ||
Rain Gutter No | ||
Series Concept Core | ||
Standards/Approvals EN 397 | ||
Product Type Safety Helmet | ||
สถานะRoHS: ได้รับการยกเว้น
- COO (Country of Origin):
- GB
The Centurion Safety product is a light, strong and comfortable helmet. It is manufactured from high quality, strong ABS material and is up to 20 percent lighter than most other helmets. It provides high safety with low weight thus reassuring strength with feel good comfort. It has a unique design and provides an extended nape that ensures increased neck protection.
Dry Tech Sweatband for maximum comfort, for extended periods of use
Cradle made from 6 Point Terylene webbing
Shell Material is ABS
Includes Combi accessory slot
Headband made from LDPE
The Centurion safety helmet has an in use life of up to 5 years
ลิงก์ที่เกี่ยวข้อง
- Centurion Safety Concept Core Red Safety Helmet Adjustable
- Centurion Safety Concept Core Red Safety Helmet Ventilated Adjustable
- Centurion Safety Concept Core Black Safety Helmet Adjustable
- Centurion Safety Concept Core Yellow Safety Helmet Adjustable
- Centurion Safety Concept Core White Safety Helmet Adjustable
- Centurion Safety Concept Core Orange Safety Helmet Adjustable
- Centurion Safety Concept Core Blue Safety Helmet Adjustable
- Centurion Safety Concept Core Bright Yellow Safety Helmet Adjustable