3M X5000 Green Safety Helmet Chin Strap Included Ventilated Adjustable

ยอดรวมย่อย (1 ชิ้น)*

THB7,239.70

(ไม่รวมภาษีมูลค่าเพิ่ม)

THB7,746.48

(รวมภาษีมูลค่าเพิ่ม)

Add to Basket
เลือกหรือพิมพ์จำนวน
มีในสต็อก
  • เพิ่มอีก 3 ชิ้นจะส่งได้หลังจากวันที่ 09 พฤศจิกายน 2569 ไปอีกประมาณ 7 วันทำการ
ต้องการสินค้าเพิ่มหรือไม่ ระบุจำนวนและคลิก ‘ตรวจสอบวันจัดส่ง’ เพื่อดูข้อมูลเพิ่มเติมเกี่ยวกับสต็อกสินค้าและการจัดส่ง
ชิ้น
ต่อหน่วย
1 +THB7,239.70

*ตัวบ่งบอกราคา / price indicative

RS Stock No.:
150-964
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
7100175100
ผู้ผลิต:
3M
ค้นหาผลิตภัณฑ์ที่คล้ายกันโดยเลือกคุณลักษณะอย่างน้อยหนึ่งรายการ
เลือกทั้งหมด

Brand

3M

Colour

Green

Chin Strap Included

Yes

Adjustable

Yes

Ventilated

Yes

Integrated Eye Shield

No

Integral Sweatband

Yes

Number of Suspension Points

6

Series

X5000

Standards/Approvals

EN 12492 + EN 397

Product Type

Safety Helmet

สถานะRoHS: ได้รับการยกเว้น

COO (Country of Origin):
PL

3M Safety Helmet, Green, ABS - 7100175100


This safety helmet is designed to provide protection in various demanding work environments. Suitable for use in construction and heavy industries, it features a vented design for breathability and is made from robust ABS material. With an adjustable size feature, it ensures comfort for extended wear. The helmet complies with essential EN standards for safety, making it an essential piece of equipment for professionals.

Features & Benefits


• Vented design enhances airflow for greater comfort

• Adjustable size accommodates different head sizes securely

• Constructed from ABS for high durability and impact resistance

• Accessory slots allow for additional attachments or customisation

• Compliant with EN 397 for superior safety standards

• Suitable for high-risk environments including mining and transportation

Applications


• Used for rigorous tasks on construction sites

• Required equipment in heavy infrastructure projects

• Ideal for personnel in the mining industry

• Essential for workers in the oil and gas sector

• Suitable for transportation safety in industrial settings

What materials are used in the construction of the helmet, and why are they significant?


The helmet is made from ABS, which provides exceptional strength and impact resistance. This material choice is vital for safety in hazardous environments, ensuring it withstands significant impacts while remaining lightweight.

How does the vented feature of the helmet benefit workers in high-temperature conditions?


The ventilation promotes airflow, keeping the wearer cool during long shifts in hot environments, thereby enhancing comfort and reducing heat-related fatigue.

Can the helmet be customised with additional accessories, and what type of accessories can be fitted?


Yes, it has accessory slots, allowing the attachment of various accessories such as earmuffs or face shields. This versatility makes it adaptable for different work environments and safety needs.

Is the helmet suitable for use in wet conditions given its design?


While it is designed for durability, it is not equipped with a rain gutter. Therefore, users should consider additional gear in extremely wet conditions to maintain safety compliance.

How does the adjustable sising feature improve safety for different users?


The adjustable sising ensures a secure fit for various head sizes, reducing the risk of the helmet slipping during use, which is crucial in maintaining protection in dynamic work environments.

ลิงก์ที่เกี่ยวข้อง