StarTech.com M2 mSATA Converter 88 mm x 56 mm x 1.1 cm USB 2.0
- RS Stock No.:
- 186-1934
- Distrelec หมายเลขบทความ:
- 302-52-591
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- PIB2M21
- ผู้ผลิต:
- StarTech.com
ยอดรวมย่อย (1 ชิ้น)*
THB1,769.61
(ไม่รวมภาษีมูลค่าเพิ่ม)
THB1,893.48
(รวมภาษีมูลค่าเพิ่ม)
ส่งฟรีหากซื้อเกิน ฿2,500.00
มีในสต็อก
- 1 ชิ้นพร้อมจัดส่งจากคลังสินค้าต่างประเทศ
- เพิ่มอีก 9 ชิ้นจะส่งได้หลังจากวันที่ 04 ธันวาคม 2569 ไปอีกประมาณ 7 วันทำการ
ต้องการสินค้าเพิ่มหรือไม่ ระบุจำนวนและคลิก ‘ตรวจสอบวันจัดส่ง’ เพื่อดูข้อมูลเพิ่มเติมเกี่ยวกับสต็อกสินค้าและการจัดส่ง
ชิ้น | ต่อหน่วย |
|---|---|
| 1 + | THB1,769.61 |
*ตัวบ่งบอกราคา / price indicative
- RS Stock No.:
- 186-1934
- Distrelec หมายเลขบทความ:
- 302-52-591
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- PIB2M21
- ผู้ผลิต:
- StarTech.com
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
| Brand | StarTech.com | |
| Interface Type | USB 2.0 | |
| Product Type | Hard Drive Converter | |
| Accessory Type | mSATA Converter | |
| Supported Form Factor | M2 | |
| Dimensions | 88 mm x 56 mm x 1.1 cm | |
| Supported Number of Drives | 1 | |
| Standards/Approvals | CE, RoHS, FC, TAA | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand StarTech.com | ||
Interface Type USB 2.0 | ||
Product Type Hard Drive Converter | ||
Accessory Type mSATA Converter | ||
Supported Form Factor M2 | ||
Dimensions 88 mm x 56 mm x 1.1 cm | ||
Supported Number of Drives 1 | ||
Standards/Approvals CE, RoHS, FC, TAA | ||
- COO (Country of Origin):
- TW
PIB2M21 Raspberry PI Board
Increase the data storage capacity of your Raspberry Pi or other development board, by connecting it directly to an M.2 NGFF SATA SSD. Perfect for custom projects and applications, this USB to M.2 SATA converter supports all models of Raspberry Pi as well as other development boards.
Add storage capacity to your development board
This convenient USB 2.0 to M.2 SATA converter lets you overcome data storage limitations of your development board by enabling you to connect an M.2 SATA drive through your boards USB-A port.
A convenient integrated solution
The USB to M.2 SATA converter integrates seamlessly with your existing development board. Its the perfect addition for development-board based applications such as surveillance, media players and servers, digital signage and IoT/automation solutions. It enables you to utilize your M.2 SATA drives with your dev board, and take advantage of the small form factor of M.2 SATA which makes it ideal for applications with space limitations.
Easy to install
Compatible with M.2 SATA drives (2230, 2242, 2260, and 2280), the converter is easy to install and doesnt require any device driver installation. It comes with a USB cable and all mounting accessories, including standoffs, so integrating it with your Raspberry Pi is fast and easy.
StarTech.com provides industry-leading support to get you up and running quickly. The PIB2M21 is backed by a StarTech.com 2-year warranty and free lifetime technical support.
Note:
This converter works with M.2 SATA SSDs only. To see which type of M.2 drive you have, simply look at the number of notches (or keys) on the drive end that connects with the M.2 socket. SATA-based M.2 drives have two notches (an M key and a B key), while PCIe-based M.2 drives have just one notch (an M key).
Raspberry Pi is a trademark of the Raspberry Pi Foundation
Features & Benefits
• Add an M.2 SATA SSD drive to your Raspberry Pi development board to increase data storage
• M.2 SATA drives (including 2230, 2242, 2260 and 2280 drive heights)
• USB 2.0 with data transfer speeds up to 480Mbps
• OS independent with no device driver installation required
• Includes USB cable and mounting accessories for Raspberry Pi
Applications
• Increase data storage for Raspberry Pi and other development boards to create custom applications
• Develop solutions for business applications such as surveillance, media applications such as news boards, simple servers to host a website or video, and IoT/automation solutions such as lighting and temperature control
• Create custom development-board based applications for home use
Whats in the package?
• USB to M.2 SATA converter
• USB-A to Micro-B cable
• set of converter-mounting hardware
• set of drive-mounting hardware
• quick-start guide
Compatible Drive Type
M.2
Interface
USB 2.0
RAID
No
ลิงก์ที่เกี่ยวข้อง
- StarTech.com M2 (SATA) M.2 to SATA SSD Adapter 8 x 2.2 x 1.1 cm M.2 PCIe (x4 PCIe)
- StarTech.com M2 M-Key M2 PCIe SSD Adapter 22.8 x 10.2 x 2.2 cm M.2 PCIe
- StarTech.com M2 Host Adapter Card 10 cm x 70 mm x 0.7 cm PCIe x4, SFF8639
- StarTech.com M2 Hard Drive Mobile Rack 12.1 x 18.6 x 1.9 cm PCIe x8
- StarTech.com M2 B-Key PCIe RAID Controller Card 18 x 12 x 2 cm M.2 SATA (NGFF)
- StarTech.com USB 3.0 USB C to eSATA Cable 91.4 cm x 12 mm x 1.2 cm USB, SATA
- StarTech.com Mini-SAS Adapter 7.4 x 12 x 2.2 cm USB 3.1 Gen 1 SATA
- StarTech.com 2.5 in, 3.5 in USB C to SATA Adapter 87 mm x 25 mm x 2 cm USB 3.1 Gen 2