StarTech.com Mini-SAS Adapter 7.4 x 12 x 2.2 cm USB 3.1 Gen 1 SATA
- RS Stock No.:
- 197-5439
- Distrelec หมายเลขบทความ:
- 302-33-311
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- SFF86448PLT2
- ผู้ผลิต:
- StarTech.com
ยอดรวมย่อย (1 ชิ้น)*
THB5,899.06
(ไม่รวมภาษีมูลค่าเพิ่ม)
THB6,311.99
(รวมภาษีมูลค่าเพิ่ม)
ส่งฟรีหากซื้อเกิน ฿2,500.00
มีในสต็อก
- 2 ชิ้นพร้อมจัดส่งจากคลังสินค้าต่างประเทศ
ต้องการสินค้าเพิ่มหรือไม่ ระบุจำนวนและคลิก ‘ตรวจสอบวันจัดส่ง’ เพื่อดูข้อมูลเพิ่มเติมเกี่ยวกับสต็อกสินค้าและการจัดส่ง
ชิ้น | ต่อหน่วย |
|---|---|
| 1 + | THB5,899.06 |
*ตัวบ่งบอกราคา / price indicative
- RS Stock No.:
- 197-5439
- Distrelec หมายเลขบทความ:
- 302-33-311
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- SFF86448PLT2
- ผู้ผลิต:
- StarTech.com
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
| Brand | StarTech.com | |
| Accessory Type | Mini-SAS Adapter | |
| Product Type | SATA Adapter | |
| Interface Type | USB 3.1 Gen 1 SATA | |
| Dimensions | 7.4 x 12 x 2.2 cm | |
| Supported Number of Drives | 2 | |
| Standards/Approvals | BSMI, FCC, CE | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand StarTech.com | ||
Accessory Type Mini-SAS Adapter | ||
Product Type SATA Adapter | ||
Interface Type USB 3.1 Gen 1 SATA | ||
Dimensions 7.4 x 12 x 2.2 cm | ||
Supported Number of Drives 2 | ||
Standards/Approvals BSMI, FCC, CE | ||
- COO (Country of Origin):
- TW
StarTech.com SATA Adapter, SFF-8643 to SFF-8644 Conversion, 4 Ports - SFF86448PLT2
Choose this SATA adapter from StarTech.com to increase the digital storage space of your DAS device. It lets you convert two internal SFF-8643 ports on a controller card to two external SFF-8644 ports. This means you can connect to an SAS or SATA drive and enhance the functionality of your existing setup. As the unit's compatible with 12Gbps SAS drives, you'll get fast transfer speeds for maximum productivity.
Features & Benefits
Versatile installationIt's easy to install this unit by inserting it into any PCI, AGP or PCIe expansion slot.
Broad compatibilityThe adapter comes with full-profile and low-profile mounting brackets for compatibility with standard computer cases.
Applications
• Compact size of 74 (L) x 120 (W) x 22mm (H) adds minimal bulk to your setup
• Light weight of 54g for easy portability
StarTech Mini-SAS adapter lets user convert two internal SFF-8643 ports on a controller card into two external SFF-8644 ports. This enables user to connect external SAS or SATA drives in devices such as a Direct Attached Storage (DAS) device to an internal backplane or SAS controller for additional storage. The adapter can connect up to eight drives in total and is compatible with 12Gbps SAS drives as well as 6Gbps SATA drives
FAQs
• dual SFF-8643 to SFF-8644 Mini-SAS HD adapter
• low-profile bracket
Can I use older drives with this adapter?Yes, it's backwards-compatible with 6Gbps SAS and SATA drives, so can be used with legacy equipment.
ลิงก์ที่เกี่ยวข้อง
- Transcend 2.5 in Kit 129 x 79.9 x 13 mm USB 3.1 Gen 1 SATA
- Transcend 2.5 in Kit 129.5 x 80.8 x 18.8 mm USB 3.1 Gen 1 SATA
- StarTech.com 2.5 in, 3.5 in USB C to SATA Adapter 87 mm x 25 mm x 2 cm USB 3.1 Gen 2
- StarTech.com Male Mini SAS to Female Straight SATA Cable, 1 m
- StarTech.com Male Mini SAS to Male Straight SATA Cable, 1 m
- StarTech.com 4096 x 2160 pixel USB 3.1 Gen 1 Docking Station USB 3.0 HDMI - 3 xUSB ports
- StarTech.com 3840 x 2160 pixel USB 3.1 Gen 1 Docking Station USB Type C, USB Type A Portswith HDMI - 3 xUSB ports
- StarTech.com 4 3840 x 2160 pixel USB 3.1 Gen 1 Docking Station USB 3.2 Portswith HDMI, DisplayPort - 4 xUSB ports