ยอดรวมย่อย (1 ชิ้น)*
THB135.16
(ไม่รวมภาษีมูลค่าเพิ่ม)
THB144.62
(รวมภาษีมูลค่าเพิ่ม)
ส่งฟรีหากซื้อเกิน ฿2,500.00
มีในสต็อก
- 25 ชิ้นพร้อมจัดส่งจากคลังสินค้าต่างประเทศ
ต้องการสินค้าเพิ่มหรือไม่ ระบุจำนวนและคลิก ‘ตรวจสอบวันจัดส่ง’ เพื่อดูข้อมูลเพิ่มเติมเกี่ยวกับสต็อกสินค้าและการจัดส่ง
ชิ้น | ต่อหน่วย |
|---|---|
| 1 + | THB135.16 |
*ตัวบ่งบอกราคา / price indicative
- RS Stock No.:
- 238-4001
- ผู้ผลิต:
- RS PRO
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
| Brand | RS PRO | |
| Body Material | ABS | |
| Product Type | Enclosure | |
| External Height | 37.2mm | |
| External Length | 125mm | |
| Ventilated | No | |
| External Width | 75mm | |
| Colour | Light Grey | |
| Hazardous Area Certification | No | |
| Series | RS PRO | |
| Internal Mount Type | Wall | |
| Standards/Approvals | RoHS | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand RS PRO | ||
Body Material ABS | ||
Product Type Enclosure | ||
External Height 37.2mm | ||
External Length 125mm | ||
Ventilated No | ||
External Width 75mm | ||
Colour Light Grey | ||
Hazardous Area Certification No | ||
Series RS PRO | ||
Internal Mount Type Wall | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- PL
RS PRO IOT Enclosure
IOT enclosures are fantastic options to protect and shield devices from interfering electronic devices that also can send and receive data when necessary. The enclosure features two buffers to separate the electronics from the fasteners. This keeps the electronic components safe, and the finished product can be securely closed tamper sealed if necessary, with the installation of the device made easy. RS PRO have designed the enclosure so that it can be attached to a pipe by zip ties using four rectangle holes making it easy to attach in many different environments.
Different plugs can be purchased as separate accessories in 10 piece packs and are available in light grey, black and white.
Features and Benefits
Applications
IOT enclosures provide perfect protection from dust and moisture whilst also protecting and shielding from interfering other electronic devices. IOT enclosures are customisable with blank plugs and buffers. Due to IOT devices being so widely used in a variety of environments you can find enclosures all over including
Entertainment industry
Communications
Security systems
Routers and Modems in office and home workspaces
Machinery monitoring and recording internal data
Why RS PRO?
RS PRO is our own brand and brings you a wide range for high-quality and high-value products to support your project. Trusted by engineers all over the world, every part of every RS PRO product is always rigorously tested against demanding industry standards. We are only giving the RS PRO seal of approval if we are confident of their exceptional quality, which means you can be convinced too.
ลิงก์ที่เกี่ยวข้อง
- RS PRO Black ABS Enclosure, 37.2 mm x 125 mm x 75 mm
- RS PRO White ABS Enclosure, 37.2 mm x 125 mm x 75 mm
- RS PRO Light Grey Transparent Lid ABS Enclosure 37.2 mm x 125 mm x 75 mm
- RS PRO Light Grey Transparent Lid Polycarbonate Enclosure 37.2 mm x 125 mm x 75 mm
- Bopla Euromas X Series Light Grey Light Grey Lid ABS Enclosure IP68 37.2 mm x 125 mm x 75 mm
- Bopla Euromas X Series Light Grey Light Grey Lid Polycarbonate Enclosure IP68 37.2 mm x 125 mm x 75 mm
- RS PRO Light Grey Transparent Lid ABS General Purpose Enclosure 37 mm x 75 mm x 125 mm
- Bopla Euromas X Series Light Grey Clear Lid Polycarbonate Enclosure IP66 75 mm x 125 mm x 37.2 mm