RS PRO Black ABS Enclosure, 37.2 mm x 125 mm x 75 mm

ยอดรวมย่อย (1 ชิ้น)*

THB128.87

(ไม่รวมภาษีมูลค่าเพิ่ม)

THB137.89

(รวมภาษีมูลค่าเพิ่ม)

Add to Basket
เลือกหรือพิมพ์จำนวน
มีในสต็อก
  • เพิ่มอีก 11 ชิ้นจะส่งได้หลังจากวันที่ 23 พฤศจิกายน 2569 ไปอีกประมาณ 7 วันทำการ
ต้องการสินค้าเพิ่มหรือไม่ ระบุจำนวนและคลิก ‘ตรวจสอบวันจัดส่ง’ เพื่อดูข้อมูลเพิ่มเติมเกี่ยวกับสต็อกสินค้าและการจัดส่ง
ชิ้น
ต่อหน่วย
1 +THB128.87

*ตัวบ่งบอกราคา / price indicative

RS Stock No.:
238-3999
ผู้ผลิต:
RS PRO
ค้นหาผลิตภัณฑ์ที่คล้ายกันโดยเลือกคุณลักษณะอย่างน้อยหนึ่งรายการ
เลือกทั้งหมด

Brand

RS PRO

Body Material

ABS

Product Type

Enclosure

External Height

37.2mm

External Length

125mm

Ventilated

No

External Width

75mm

Colour

Black

Hazardous Area Certification

No

Series

RS PRO

Internal Mount Type

Wall

Standards/Approvals

RoHS

COO (Country of Origin):
PL

RS PRO IOT Enclosure


IOT enclosures are fantastic options to protect and shield devices from interfering electronic devices that also can send and receive data when necessary. The enclosure features two buffers to separate the electronics from the fasteners. This keeps the electronic components safe, and the finished product can be securely closed tamper sealed if necessary, with the installation of the device made easy. RS PRO have designed the enclosure so that it can be attached to a pipe by zip ties using four rectangle holes making it easy to attach in many different environments.

Different plugs can be purchased as separate accessories in 10 piece packs and are available in light grey, black and white.

Features and Benefits


  • Made of ABS plastic giving you a sturdy reliable product that has excellent heat, chemical and stress resistance

  • Black in colour

  • Mounting: Desktop, Wall mount and Pole mount

  • Comes with buffers, blank plugs and screws

  • Applications


    IOT enclosures provide perfect protection from dust and moisture whilst also protecting and shielding from interfering other electronic devices. IOT enclosures are customisable with blank plugs and buffers. Due to IOT devices being so widely used in a variety of environments you can find enclosures all over including

    Entertainment industry

    Communications

    Security systems

    Routers and Modems in office and home workspaces

    Machinery monitoring and recording internal data

    Why RS PRO?


    RS PRO is our own brand and brings you a wide range for high-quality and high-value products to support your project. Trusted by engineers all over the world, every part of every RS PRO product is always rigorously tested against demanding industry standards. We are only giving the RS PRO seal of approval if we are confident of their exceptional quality, which means you can be convinced too.

    ลิงก์ที่เกี่ยวข้อง