SKF Flexible Coupling Flector 75 mm
- RS Stock No.:
- 231-2043
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- PHE L075NR
- ผู้ผลิต:
- SKF
ยอดรวมย่อย (1 ชิ้น)*
THB66.39
(ไม่รวมภาษีมูลค่าเพิ่ม)
THB71.04
(รวมภาษีมูลค่าเพิ่ม)
ส่งฟรีหากซื้อเกิน ฿2,500.00
มีในสต็อก
- 87 ชิ้นพร้อมจัดส่งจากคลังสินค้าต่างประเทศ
ต้องการสินค้าเพิ่มหรือไม่ ระบุจำนวนและคลิก ‘ตรวจสอบวันจัดส่ง’ เพื่อดูข้อมูลเพิ่มเติมเกี่ยวกับสต็อกสินค้าและการจัดส่ง
ชิ้น | ต่อหน่วย |
|---|---|
| 1 + | THB66.39 |
*ตัวบ่งบอกราคา / price indicative
- RS Stock No.:
- 231-2043
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- PHE L075NR
- ผู้ผลิต:
- SKF
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
| Brand | SKF | |
| Size | 75 mm | |
| Product Type | Flexible Coupling Flector | |
| Material | Nitrile | |
| Torque Rating | 11.9Nm | |
| Misalignment - Angular | 1° | |
| Misalignment - Parallel | 380μm | |
| Length | 18mm | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand SKF | ||
Size 75 mm | ||
Product Type Flexible Coupling Flector | ||
Material Nitrile | ||
Torque Rating 11.9Nm | ||
Misalignment - Angular 1° | ||
Misalignment - Parallel 380μm | ||
Length 18mm | ||
- COO (Country of Origin):
- IN
SKF Flexible Coupling Flector, 75mm Size, 11.9 Nm Torque Rating - PHE L075NR
This flexible coupling flector is designed for efficient torque transmission while compensating for misalignment in mechanical settings. It features a 75mm size and is constructed from Durable nitrile material, making it suitable for various industrial applications. With a torque rating of 11.9 Nm, it withstands demanding operational conditions and ensures reliable performance.
Features & Benefits
• Designed to accommodate angular misalignment up to 1°
• Supports parallel misalignment up to 0.38mm
• Constructed from nitrile for enhanced durability
• Rated for maximum speeds of 11,000 r/min
• Functions effectively within a temperature range of -40°C to 100°C
• Weighs only 0.22kg for easy installation and handling
• Supports parallel misalignment up to 0.38mm
• Constructed from nitrile for enhanced durability
• Rated for maximum speeds of 11,000 r/min
• Functions effectively within a temperature range of -40°C to 100°C
• Weighs only 0.22kg for easy installation and handling
Applications
• Used with motors in automation systems
• Ideal for drives requiring misalignment compensation
• Suitable for machinery in electrical and mechanical sectors
• Effective in involving vibrations and shocks
• Ideal for drives requiring misalignment compensation
• Suitable for machinery in electrical and mechanical sectors
• Effective in involving vibrations and shocks
What is the maximum angular misalignment supported by this coupling?
It supports an angular misalignment of up to 1°, allowing for flexibility in installation.
What material is used in the construction of this coupling?
The coupling is MADE from nitrile, known for its resistance to wear and temperature variations.
How does the torque rating affect its application?
The torque rating of 11.9 Nm ensures reliable performance in various mechanical systems without failure.
What is the maximum speed this coupling can handle?
It is capable of handling speeds up to 11,000 r/min, making it Ideal for high-speed applications.
In what temperature range can this coupling operate effectively?
It operates effectively within a temperature range of -40°C to 100°C, suitable for diverse industrial environments.