SKF Flexible Coupling Flector 162 mm
- RS Stock No.:
- 231-2020
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- PHE FRC180NR
- ผู้ผลิต:
- SKF
ยอดรวมย่อย (1 ชิ้น)*
THB1,004.91
(ไม่รวมภาษีมูลค่าเพิ่ม)
THB1,075.25
(รวมภาษีมูลค่าเพิ่ม)
ส่งฟรีหากซื้อเกิน ฿2,500.00
มีในสต็อก
- 3 ชิ้นพร้อมจัดส่งจากคลังสินค้าต่างประเทศ
ต้องการสินค้าเพิ่มหรือไม่ ระบุจำนวนและคลิก ‘ตรวจสอบวันจัดส่ง’ เพื่อดูข้อมูลเพิ่มเติมเกี่ยวกับสต็อกสินค้าและการจัดส่ง
ชิ้น | ต่อหน่วย |
|---|---|
| 1 + | THB1,004.91 |
*ตัวบ่งบอกราคา / price indicative
- RS Stock No.:
- 231-2020
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- PHE FRC180NR
- ผู้ผลิต:
- SKF
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
| Brand | SKF | |
| Size | 162 mm | |
| Product Type | Flexible Coupling Flector | |
| Material | Rubber | |
| Torque Rating | 2350Nm | |
| Length | 49mm | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand SKF | ||
Size 162 mm | ||
Product Type Flexible Coupling Flector | ||
Material Rubber | ||
Torque Rating 2350Nm | ||
Length 49mm | ||
- COO (Country of Origin):
- IN
SKF Flexible Coupling Flector, 162mm Bore - PHE FRC180NR
This flexible coupling flector accommodates misalignments effectively. With a torque rating of 2350Nm, it is suitable for challenging environments in the industrial sector. Its natural rubber construction enhances vibration dampening and prolongs the lifespan of connected mechanical components, making it essential for professionals in automation, electronics, and mechanical industries.
Features & Benefits
• Natural rubber construction aids in vibration absorption
• Suitable for high torque applications up to 2350Nm
• Accommodates angular and axial misalignment
• Durable design ensures longevity in industrial settings
• Provides flexibility, reducing stress on connected shafts
Applications
• Used with automated machinery for improved operational efficiency
• Utilised in power transmission systems for effective energy transfer
• Employed in conveyor systems to address misalignments
• Ideal for coupling in electric motor applications
• Commonly found in industrial lifting and hoisting equipment
What is the maximum misalignment this product can compensate for?
It effectively accommodates both angular and axial misalignments, enhancing overall system reliability.
How does this product perform in high-vibration environments?
The natural rubber material provides excellent vibration dampening, ensuring smooth operation in challenging conditions.
Is this coupling compatible with different shaft sizes?
Yes, it is designed for a bore size of 162mm, making it versatile for various applications.
What maintenance is required for this type of coupling?
Regular inspections for wear and tear are recommended to ensure optimal performance and longevity.
Can this flexible coupling be used in both electric and hydraulic systems?
It performs well in both systems, enhancing connectivity and performance in mechanical applications.