RS PRO Plastic Fibre Optic Sensor 1000 mm, IP54

ยอดรวมย่อย (1 ชิ้น)*

THB1,031.12

(ไม่รวมภาษีมูลค่าเพิ่ม)

THB1,103.30

(รวมภาษีมูลค่าเพิ่ม)

Add to Basket
เลือกหรือพิมพ์จำนวน
มีในสต็อก
  • 24 ชิ้นพร้อมจัดส่งจากคลังสินค้าต่างประเทศ
  • เพิ่มอีก 60 ชิ้นจะส่งได้หลังจากวันที่ 08 มีนาคม 2570 ไปอีกประมาณ 7 วันทำการ
ต้องการสินค้าเพิ่มหรือไม่ ระบุจำนวนและคลิก ‘ตรวจสอบวันจัดส่ง’ เพื่อดูข้อมูลเพิ่มเติมเกี่ยวกับสต็อกสินค้าและการจัดส่ง
ชิ้น
ต่อหน่วย
1 +THB1,031.12

*ตัวบ่งบอกราคา / price indicative

RS Stock No.:
219-9011
ผู้ผลิต:
RS PRO
ค้นหาผลิตภัณฑ์ที่คล้ายกันโดยเลือกคุณลักษณะอย่างน้อยหนึ่งรายการ
เลือกทั้งหมด

Brand

RS PRO

Product Type

Fibre Optic Sensor

Detection Range

1000 mm

Fibre Optic Type

Plastic

IP Rating

IP54

Housing Material

Plastic

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

70°C

Series

RS PRO

Standards/Approvals

CE

COO (Country of Origin):
CN

RS PRO Fibre Optic Sensors


Introducing the range of RS PRO Fibre Optic Sensors, a versatile and cost-effective sensing solution for a wide range of industrial and automation environments. This high-quality fibre optic sensor offers high tensile strength and a premium quality stainless steel fibre head for optimum performance and measurement accuracy. These sensors are a type of proximity sensor that has an optical fibre connected to a light source to allow detection and monitoring in tight spaces or where a compact and small profile is essential for accurate measurement. These cost-effective optical sensors from RS PRO are ideal for use in a range of environments where high-quality sensing is required.

Features and Benefits:


  • The range of RS PRO fibre optic sensors are designed for precision sensing applications thanks to their high tensile strength and high-quality stainless-steel fibre head

  • The sensor has been designed for positioning in hard to reach areas, or focusing on small, precise locations for measurement and monitoring

  • Thanks to the sensor operating temperature of -55°C to +70°C, there is no freezing to be able to meet the application needs in a variety of environments

  • Each sensor has a minimum bend radius of R25 and has a Φ1.0 fibre optic core

  • These RS PRO optical cables can be run in existing conduit, cable trays or be strapped onto beams, pipes or conduit and they can be easily installed for expansions or retrofits in a range of applications

  • They are ideal for use in harsh environments because they are unaffected by electromagnetic and radio frequency interference from machinery and wireless transmitters, and because they do not carry electrical current, they are also ideal for use in explosive hazard environments

  • Applications:


    Fibre optic sensors are used in a number of different sensing applications like measuring acceleration, velocity, pressure, temperature and displacement in a range of different environments. Optical technology can be used in a variety of workplaces including:

  • Oil Industry

  • Gas Industry

  • Textiles

  • Ships and offshore structures

  • Aerospace

  • Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    ลิงก์ที่เกี่ยวข้อง