RS PRO Plastic Fibre Optic Sensor 0.01 mm, NPN Output, 1.44 W NPN, IP54 24V dc

ยอดรวมย่อย (1 ชิ้น)*

THB4,227.53

(ไม่รวมภาษีมูลค่าเพิ่ม)

THB4,523.46

(รวมภาษีมูลค่าเพิ่ม)

Add to Basket
เลือกหรือพิมพ์จำนวน
ไม่สามารถเข้าถึงข้อมูลสต็อกได้ในขณะนี้ - โปรดกลับมาตรวจสอบอีกครั้งภายหลัง
ชิ้น
ต่อหน่วย
1 +THB4,227.53

*ตัวบ่งบอกราคา / price indicative

RS Stock No.:
204-0681
ผู้ผลิต:
RS PRO
ค้นหาผลิตภัณฑ์ที่คล้ายกันโดยเลือกคุณลักษณะอย่างน้อยหนึ่งรายการ
เลือกทั้งหมด

Brand

RS PRO

Product Type

Fibre Optic Sensor

Detection Range

0.01 mm

Output Type

NPN

Fibre Optic Type

Plastic

Response Time

60s

Light Source

Visible Red 660 nm

Interface Type

NPN

Terminal Type

PVC Cable

Power Consumption

1.44W

Maximum Supply Voltage

24V dc

IP Rating

IP54

Housing Material

ABS/Polycarbonate

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

50°C

Standards/Approvals

CE ROHS/REACH

Series

RS PRO

Mount Type

Cable

COO (Country of Origin):
CN

RS PRO Fibre Optic Sensor, NPN Output


RS PRO introduces the fantastic fibre optic sensor with NPN output. Fibre optic sensors are a type of proximity sensor that has an optical fibre connected to a light source to allow for detection in tight spaces or where a small profile is beneficial. The optical fibre is a transparent fibre made of glass (silica) or plastic with a diameter slightly thicker than a human hair, this fibre transmits light between the two ends to produce an electrical signal.

Features and Benefits


  • Optional high performance output time delay of 0ms, 10 ms or 40ms to suit suit your needs

  • Three optional modes for high speed response time as well of <200us (Fine mode); <300us (Turbo mode); <550us (Super)

  • Operating temperature of -10°C to 50°C with no freezing to be able to meet your needs in a variety of environments

  • Vibration resistance of 10 to 55 Hz with a 0.5mm double amplitude for 2 hours each in X, Y, and Z directions

  • Shock resistance of 500 m/s2 for 3 times each in X, Y, and Z directions

  • Relative air humidity of 35∼85% with no condensation

  • Operating supply voltage of 12...24 VDC

  • Comes with circuit protection technology including surge protection, reverse polarity and overload protection providing safety for yourself and your tool

  • NPN output giving you the advantage in high speed switching and amplifier circuits applications

  • Compatible probes 896-7298 and 896-7285

  • Applications


    Fibre optic sensors are used in a number of different sensing applications. In mechanical properties testing, fibre optical sensors are used to measure mechanical strain. They can also be used to measure acceleration, velocity, pressure, temperature and displacement. Used in a variety of workplaces including

    Oil Industry

    Gas Industry

    Textiles

    Ships and offshore structures

    Aerospace

    How Do Fibre Optic Sensors Work


    A fibre-optic sensor system is a technology that consists of a fibre-optic cable connected to a remote sensor, or amplifier. The sensor emits, receives, and converts the light energy into an electrical signal. The optical cable is the mechanical component that transports the light into and out of areas that are either too space constrained or too hostile back to the sensor.

    Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    ลิงก์ที่เกี่ยวข้อง