RS PRO ABS Mounting Unit for Use with 238-4001, 238-4000, 238-3999 28.8 mm x 24.2 mm x 28.8mm
- RS Stock No.:
- 238-3995
- ผู้ผลิต:
- RS PRO
ยอดรวมย่อย (1 ชิ้น)*
THB63.55
(ไม่รวมภาษีมูลค่าเพิ่ม)
THB68.00
(รวมภาษีมูลค่าเพิ่ม)
ส่งฟรีหากซื้อเกิน ฿2,500.00
หมดสต็อกชั่วคราว
- จะส่งได้หลังจากวันที่ 09 มิถุนายน 2569 ไปอีกประมาณ 7 วันทำการ
ต้องการสินค้าเพิ่มหรือไม่ ระบุจำนวนและคลิก ‘ตรวจสอบวันจัดส่ง’ เพื่อดูข้อมูลเพิ่มเติมเกี่ยวกับสต็อกสินค้าและการจัดส่ง
ชิ้น | ต่อหน่วย |
|---|---|
| 1 + | THB63.55 |
*ตัวบ่งบอกราคา / price indicative
- RS Stock No.:
- 238-3995
- ผู้ผลิต:
- RS PRO
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
| Brand | RS PRO | |
| Accessory Type | Mounting Unit | |
| Product Type | Mounting Hole Plug | |
| Length | 24.2mm | |
| For Use With | 238-4001, 238-4000, 238-3999 | |
| Width | 28.8mm | |
| Material | ABS | |
| Height | 28.8mm | |
| Colour | Black | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | NO | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand RS PRO | ||
Accessory Type Mounting Unit | ||
Product Type Mounting Hole Plug | ||
Length 24.2mm | ||
For Use With 238-4001, 238-4000, 238-3999 | ||
Width 28.8mm | ||
Material ABS | ||
Height 28.8mm | ||
Colour Black | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification NO | ||
RS PRO IOT Enclosure Accessories
IOT enclosures are fantastic options to protect and shield devices from interfering electronic devices that also can send and receive data when necessary. These blank plugs are made from ABS black plastic to ensure they are sturdy and match the IOT enclosure it is designed to fit with (2383999). These blank plugs ensure that the IOT enclosure can be securely closed and made tamper proof covering any spaces left open. These plugs are the ideal design to support your need to protect your IOT enclosures. RS PRO have designed this cover to eliminate the need for additional tools and to ensure quick and easy installation, with this solution you can customise the cover to suit your needs. The casing is assembled without screws making it efficient and easy.
Features and Benefits
Applications
DIN rail instrument enclosures provide perfect protection from dust and moisture of internal electrical parts and components that are required to be mounted to a DIN rail. This form of enclosure is ideal for when space is limited or restricted. An enclosure mounted to a DIN rail allows PCB (printed circuit boards) and other standard electrical components to be safely installed and protected at all times, reducing the risk of damage and deterioration. Enclosures for DIN rails are also compatible with a range of accessories such as panel blanking, hooks, and screws for easy installation.
Why RS PRO?
RS PRO is our own brand and brings you a wide range for high-quality and high-value products to support your project. Trusted by engineers all over the world, every part of every RS PRO product is always rigorously tested against demanding industry standards. We are only giving the RS PRO seal of approval if we are confident of their exceptional quality, which means you can be convinced too.
ลิงก์ที่เกี่ยวข้อง
- RS PRO ABS Mounting Unit for Use with 238-4001 238-3999 28.8 mm x 24.2 mm x 28.8mm
- RS PRO ABS Mounting Unit for Use with 238-3999 238-4001 28.8 mm x 24.2 mm x 28.8mm
- RS PRO ABS Mounting Unit for Use with 238-4001 238-4000 28.8 mm x 24.2 mm x 28.8mm
- Phoenix Contact EH Series Polyoxymethylene Base Latch for Use with Enclosure 18.7 mm x 18.7 mm x 28.8mm
- Takachi Electric Industrial WPMB Series ABS Mounting Bracket 12 mm x 28 mm x 18mm
- RS PRO ABS Wall Box 600 mm x 400 mm x 200 mm
- RS PRO ABS Wall Box 700 mm x 500 mm x 245 mm
- RS PRO ABS Wall Box 500 mm x 350 mm x 195 mm