รับส่วนลดสำหรับการซื้อจำนวนมาก
เพิ่มอีก 10 ชิ้นเพื่อประหยัดได้ 4%
ดูตัวเลือกการกำหนดราคาในการซื้อปริมาณมากยอดรวมย่อย (1 ชิ้น)*
THB270.50
(ไม่รวมภาษีมูลค่าเพิ่ม)
THB289.44
(รวมภาษีมูลค่าเพิ่ม)
ส่งฟรีหากซื้อเกิน ฿2,500.00
มีในสต็อก
- 23 ชิ้นพร้อมจัดส่งจากคลังสินค้าต่างประเทศ
ต้องการสินค้าเพิ่มหรือไม่ ระบุจำนวนและคลิก ‘ตรวจสอบวันจัดส่ง’ เพื่อดูข้อมูลเพิ่มเติมเกี่ยวกับสต็อกสินค้าและการจัดส่ง
ชิ้น | ต่อหน่วย | การประหยัด |
|---|---|---|
| 1 - 9 | THB270.50 | - |
| 10 - 14 | THB259.66 | 4% |
| 15 + | THB213.69 | 21% |
*ตัวบ่งบอกราคา / price indicative
- RS Stock No.:
- 221-3552
- ผู้ผลิต:
- RS PRO
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
| Brand | RS PRO | |
| Product Type | PCB Mounting Enclosure | |
| Internal Width | 52mm | |
| Internal Length | 82mm | |
| Internal Height | 36mm | |
| Body Material | ABS | |
| Colour | White | |
| Series | RS PRO | |
| IP Rating | IP40 | |
| UL Rating | UL94-V0 | |
| Standards/Approvals | No | |
| IK Rating | IK06 | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand RS PRO | ||
Product Type PCB Mounting Enclosure | ||
Internal Width 52mm | ||
Internal Length 82mm | ||
Internal Height 36mm | ||
Body Material ABS | ||
Colour White | ||
Series RS PRO | ||
IP Rating IP40 | ||
UL Rating UL94-V0 | ||
Standards/Approvals No | ||
IK Rating IK06 | ||
- COO (Country of Origin):
- GB
RS PRO General Purpose PCB Enclosure, IP40
Introducing the range of RS PRO ABS General Purpose PCB Enclosures, providing a secure enclosure, ideal for protecting electrical parts and components. These lightweight yet durable enclosures are made from ABS plastic, providing shock-absorbent and scratch-resistant properties, ensuring ultimate protection for delicate and expensive equipment housed inside them. Each high-quality enclosure is quick and easy to install and can be mounted on flat surfaces in a variety of environments. This cost-effective RS PRO is professional looking and aesthetically pleasing with an IP40 protection rating, ideal for a wide range of applications and environments.
Features and Benefits:
Applications:
General purpose enclosures are units that are designed to accommodate a wide variety of items for secure and safe storage. They are often used for the protection of electronics equipment and often are compliant to IP, fire resistance and corrosion-resistant, dependant on what is being stored and where it is being stored. These enclosures are such versatile units, they can be used for practically any storage application, they can be wall-mounted if needed and they can be made from a wide variety of materials like aluminium, ABS, fibreglass and much more. General purpose enclosures are often used for:
What is Ingress Protection?
An IP rating classifies the degrees of protection provided against the intrusion of solid objects (including body parts like hands and fingers), dust, accidental contact and water in electrical enclosures. The first number indicates the protection from solids and the second number is the protection from liquids.
Can the enclosure be used outside?
This enclosure has an IP40 rating which means it is not protected from any type of water ingress, so this product is not recommended for outside use or in damp environments.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
ลิงก์ที่เกี่ยวข้อง
- RS PRO ABS PCB Mounting Enclosure 36 mm, 52 mm 82 mm
- RS PRO ABS PCB Mounting Enclosure 41 mm, 62 mm 102 mm
- RS PRO ABS PCB Mounting Enclosure 41 mm, 71 mm 122 mm
- RS PRO ABS PCB Mounting Enclosure 46 mm, 83 mm 144 mm
- OKW Tin Plated Steel PCB Enclosure 26 mm, 50 mm 82 mm
- Phoenix Contact HCS ABS PCB Mounting Enclosure 183 mm, 30 mm 30 mm
- Phoenix Contact HCS ABS PCB Mounting Enclosure 110 mm, 26 mm 26 mm
- Phoenix Contact 22031 ABS PCB Mounting Enclosure 110 mm, 26 mm 71 mm