Kimberly Clark Yellow Coverall, XL
- RS Stock No.:
- 266-4372
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 96780
- ผู้ผลิต:
- Kimberly Clark
ไม่พร้อมจำหน่ายในตอนนี้
เราไม่ทราบว่าสินค้านี้จะกลับมาในสต็อกหรือไม่ RS ตั้งใจที่จะลบสินค้านี้ออกจากกลุ่มผลิตภัณฑ์ในเร็วๆ นี้
- RS Stock No.:
- 266-4372
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 96780
- ผู้ผลิต:
- Kimberly Clark
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
| Brand | Kimberly Clark | |
| Size | XL | |
| Product Type | Disposable Overall | |
| Material Properties | Chemical Resistant | |
| Colour | Yellow | |
| Style | Coverall | |
| Gender | Unisex | |
| Material | Polyethylene | |
| Hooded | Yes | |
| Series | A71 | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand Kimberly Clark | ||
Size XL | ||
Product Type Disposable Overall | ||
Material Properties Chemical Resistant | ||
Colour Yellow | ||
Style Coverall | ||
Gender Unisex | ||
Material Polyethylene | ||
Hooded Yes | ||
Series A71 | ||
สถานะRoHS: ได้รับการยกเว้น
- COO (Country of Origin):
- MX
Kimberly Clark KleenGuard® A71 Series Disposable Overall, 120to128cm Chest Size, 188cm Length - 96780
This disposable overall is a unisex, hooded protective garment designed for single-use scenarios where chemical spray protection and electrostatic control are required. Constructed from spunbond fabric and finished in yellow, it provides a simple barrier for environments demanding low-contamination and chemical spray defence while remaining free of silicone additives.
Features and Benefits:
• Anti-static fabric reduces the risk of electrostatic discharge during handling
• Silicone-free composition prevents contamination of sensitive surfaces
• Chemical spray protection guards against light liquid aerosol exposure
• Hooded design provides head coverage without additional accessories
• Unisex cut accommodates varied body shapes for a consistent fit
• Silicone-free composition prevents contamination of sensitive surfaces
• Chemical spray protection guards against light liquid aerosol exposure
• Hooded design provides head coverage without additional accessories
• Unisex cut accommodates varied body shapes for a consistent fit
Applications
• Suitable for cleanroom tasks requiring silicone-free apparel
• Ideal for laboratory procedures with potential chemical spray exposure
• Used for maintenance work where anti-static control is necessary
• Can be used on production lines needing single-use contamination control
• Suitable for inspection stations requiring bright, high-visibility garments
• Ideal for laboratory procedures with potential chemical spray exposure
• Used for maintenance work where anti-static control is necessary
• Can be used on production lines needing single-use contamination control
• Suitable for inspection stations requiring bright, high-visibility garments
What chest sizing does it support for selection?
The garment is intended to fit users with chest measurements in the 120-128 cm range.
How long is the garment for coverage considerations?
The overall measures 188 cm in length to provide extended body coverage.
Which material underpins its barrier properties?
A spunbond non-woven fabric forms the main material, providing the physical barrier and structural form.
Is this suitable for users requiring larger sizing?
The item is specified as XL
selection should match the stated chest measurement and overall length for the correct fit.
Note
Sizes of Kimtech Science Disposable Lab Coat:
M - RS 767-2902
L - RS 767-2911
XL - RS 767-2914
M - RS 767-2902
L - RS 767-2911
XL - RS 767-2914
Standards
CE0120, EN13034:2005 Type 6, EN1149-1:1995