Phoenix Contact 3046388 UT 2.5-TG Series Disconnect Terminal Block Grey, 2.5mm², 1-Level, Screw
- RS Stock No.:
- 804-3288
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 3046388
- ผู้ผลิต:
- Phoenix Contact
ยอดรวมย่อย (1 ชิ้น)*
THB88.05
(ไม่รวมภาษีมูลค่าเพิ่ม)
THB94.21
(รวมภาษีมูลค่าเพิ่ม)
ส่งฟรีหากซื้อเกิน ฿2,500.00
มีสต็อกจำกัด
- 146 ชิ้นพร้อมจัดส่งจากคลังสินค้าต่างประเทศ
ต้องการสินค้าเพิ่มหรือไม่ ระบุจำนวนและคลิก ‘ตรวจสอบวันจัดส่ง’ เพื่อดูข้อมูลเพิ่มเติมเกี่ยวกับสต็อกสินค้าและการจัดส่ง
ชิ้น | ต่อหน่วย |
|---|---|
| 1 + | THB88.05 |
*ตัวบ่งบอกราคา / price indicative
- RS Stock No.:
- 804-3288
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 3046388
- ผู้ผลิต:
- Phoenix Contact
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
| Brand | Phoenix Contact | |
| Product Type | Disconnect Terminal Block | |
| Colour | Grey | |
| Number of Levels | 1 | |
| Series | UT 2.5-TG | |
| Voltage | 400V | |
| Cable CSA | 2.5mm² | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Termination Type | Screw | |
| Terminal Block Current | 20A | |
| Minimum Operating Temperature | 120°C | |
| Maximum Operating Temperature | 120°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Disconnect Terminal Block | ||
Colour Grey | ||
Number of Levels 1 | ||
Series UT 2.5-TG | ||
Voltage 400V | ||
Cable CSA 2.5mm² | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 12AWG | ||
Termination Type Screw | ||
Terminal Block Current 20A | ||
Minimum Operating Temperature 120°C | ||
Maximum Operating Temperature 120°C | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Phoenix Contact UT 2.5-TG Series Disconnect Terminal Block, 20A - 3046388
This disconnect terminal block is designed for precision in various electrical applications. Its compact form and sturdy build make it suitable for use in automation, electronics, and mechanical sectors. The device ensures safe and efficient operations while providing reliable connections and managing high voltage.
Features & Benefits
• Single-level design simplifies installation and maintenance
• Screw termination enhances connection reliability and stability
• Rated for 20A, suitable for a range of electrical tasks
• Compatible with AWG wires, increasing versatility across projects
Applications
• Utilised in plant engineering for efficient electrical connections
• Appropriate for machine building where dependable performance is essential
• Effective in railway industry setups adhering to high safety standards
• Used in automation systems that require robust electrical connections
Can this device handle multiple conductor types?
It accommodates both rigid and flexible conductors, enhancing versatility.
What is the appropriate tightening torque for installation?
A tightening torque between 0.5Nm and 0.6Nm is required for installation.
Is it suitable for outdoor use?
While the operating temperature range supports various environmental conditions, specific outdoor considerations should be assessed.
ลิงก์ที่เกี่ยวข้อง
- Phoenix Contact 3046391 UT 2.5-TG-P/P Series Disconnect Terminal Block Grey Screw
- Phoenix Contact 3210230 PTT 2.5-L/TG Series Disconnect Terminal Block Grey 1-Level, Push-in
- Phoenix Contact 3073869 UT 6-TG P/P Series Disconnect Terminal Block Grey 1-Level, Screw
- Phoenix Contact 3046362 UT 2.5-MT Series Knife Disconnect Terminal Block Grey 1-Level, Screw
- Phoenix Contact 3046375 UT 2.5-MT-P/P Series Knife Disconnect Terminal Block Grey 1-Level, Screw
- Phoenix Contact 3046376 UT 2.5-MT-P/P TMR Series Knife Disconnect Terminal Block Grey 1-Level, Screw
- Phoenix Contact 3038435 ST 2.5-TG Series Disconnect Terminal Block Grey 4 mm² Spring Cage
- Phoenix Contact 3210185 PT 2.5-TG Series Disconnect Terminal Block Grey 4 mm² Push-in