Phoenix Contact 3036482 ST 6-TWIN-PE Series Earth Terminal Block Yellow, Green, 0.2mm², 10 mm², 1-Level, Spring Cage
- RS Stock No.:
- 648-3293
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 3036482
- ผู้ผลิต:
- Phoenix Contact
ยอดรวมย่อย (1 ชิ้น)*
THB313.31
(ไม่รวมภาษีมูลค่าเพิ่ม)
THB335.24
(รวมภาษีมูลค่าเพิ่ม)
ส่งฟรีหากซื้อเกิน ฿2,500.00
มีในสต็อก
- 23 ชิ้นพร้อมจัดส่งจากคลังสินค้าต่างประเทศ
ต้องการสินค้าเพิ่มหรือไม่ ระบุจำนวนและคลิก ‘ตรวจสอบวันจัดส่ง’ เพื่อดูข้อมูลเพิ่มเติมเกี่ยวกับสต็อกสินค้าและการจัดส่ง
ชิ้น | ต่อหน่วย |
|---|---|
| 1 + | THB313.31 |
*ตัวบ่งบอกราคา / price indicative
- RS Stock No.:
- 648-3293
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 3036482
- ผู้ผลิต:
- Phoenix Contact
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
| Brand | Phoenix Contact | |
| Colour | Yellow, Green | |
| Product Type | Earth Terminal Block | |
| Sub Type | Modular | |
| Number of Levels | 1 | |
| Series | ST 6-TWIN-PE | |
| Voltage | 8kV | |
| Minimum Wire Size AWG | 24AWG | |
| Cable CSA | 0.2mm², 10mm² | |
| Fused | No | |
| Maximum Wire Size AWG | 8AWG | |
| Minimum Operating Temperature | -60°C | |
| Termination Type | Spring Cage | |
| Hazardous Area Certification | No | |
| Maximum Operating Temperature | 130°C | |
| Standards/Approvals | NEPSI, EAC Ex, IEC 60947-7-2, IECEX, UL, VDE, cULus, CSA, cUL, RS, IECEE CB, ATEX, CCC | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand Phoenix Contact | ||
Colour Yellow, Green | ||
Product Type Earth Terminal Block | ||
Sub Type Modular | ||
Number of Levels 1 | ||
Series ST 6-TWIN-PE | ||
Voltage 8kV | ||
Minimum Wire Size AWG 24AWG | ||
Cable CSA 0.2mm², 10mm² | ||
Fused No | ||
Maximum Wire Size AWG 8AWG | ||
Minimum Operating Temperature -60°C | ||
Termination Type Spring Cage | ||
Hazardous Area Certification No | ||
Maximum Operating Temperature 130°C | ||
Standards/Approvals NEPSI, EAC Ex, IEC 60947-7-2, IECEX, UL, VDE, cULus, CSA, cUL, RS, IECEE CB, ATEX, CCC | ||
- COO (Country of Origin):
- PL
Feed-through DIN rail terminal block ST 1.5-TWIN - Phoenix Contact
The ST 1.5-TWIN DIN rail terminal blocks are from Phoenix's complete line range. These terminal blocks are feed-through blocks and are spring-cage connections so it forms a reliable connection and has a no-tool installation for your ease. The shaft of these blocks are double functions shafts and offer every opportunity for time-saving potential distribution and accommodating test accessories as well as being user-friendly to implement all potential branching tasks. Being a feed-through connector, it is a space-saving design with a practical multi-conductor connection without additional bridges. The ST1.5-TWIN also features an ATEX EX rating that allows for installation in potentially explosive environments.
Not to mention, the nominal voltage is 500 V with a nominal current of 17.5 A. Designed to be mounted on a DIN rail, it can sit on rails NS 35/7.5 and NS 35/15.
Features and benefits:
What is a feed-through terminal block?
A feed-through terminal block is simply a type of terminal block. Typically feedthrough blocks have two terminal points backed by a compact design and are used to connect more than one conductor together.
Complete Line:
The ST series is apart of Phoenix Contacts vast and comprehensive portfolio. Complete line is a solution from Phoenix Contact that gives you a full range of products that all go hand-in-hand to make a perfect control cabinet. It covers all bases from connections, switching and measuring all the way to controlling, supplying and automation. Choosing complete line products makes it far more efficient to get a cabinet working.
Approvals
UL, CUL
ลิงก์ที่เกี่ยวข้อง
- Phoenix Contact 3031500 ST 6-PE Series Earth Terminal Block Yellow 0.2mm² 1-Level IECEx
- Phoenix Contact 3031416 ST 4-TWIN-PE Series Earth Terminal Block Green 0.08mm² 1-Level, Spring Cage
- Phoenix Contact 3031267 ST 2.5-TWIN-PE Series Earth Terminal Block Green 2.5mm² Spring Cage
- Phoenix Contact 3036479 ST 6-TWIN Series Feed Through Terminal Block Blue 10 mm² Spring Cage, ATEX
- Phoenix Contact 3036466 ST 6-TWIN Series Feed Through Terminal Block Grey 10 mm² Spring Cage
- Phoenix Contact 3031322 ST 2.5-QUATTRO-PE Series Earth Terminal Block Yellow 2.5mm² Spring Cage,
- Phoenix Contact 3036194 ST 35-PE Series Earth Terminal Block Yellow 2.5mm² 1-Level IECEx,
- Phoenix Contact 3036165 ST 16-PE Series Earth Terminal Block Yellow 1.5mm² 1-Level ATEX,