Hirschmann, MAK 5 Pole Straight DIN Socket, DIN 41524, 4A, 34V ac/dc IP30, Screw Lock, Cable
- RS Stock No.:
- 168-5587
- ผู้ผลิต:
- Hirschmann
รูปภาพประกอบสินค้าเป็นเพียงรูปภาพใกล้เคียงเท่านั้น กรุณาอ่านรายละเอียดสินค้า
ไม่พร้อมจำหน่ายในตอนนี้
เราไม่ทราบว่าสินค้านี้จะกลับมาในสต็อกหรือไม่ RS ตั้งใจที่จะลบสินค้านี้ออกจากกลุ่มผลิตภัณฑ์ในเร็วๆ นี้
ตัวเลือก
สินค้านี้ไม่มีจำหน่ายในขณะนี้ ลองดูสินค้าอื่นที่เราแนะนำ
Each
THB342.36
(ไม่รวมภาษีมูลค่าเพิ่ม)
THB366.33
(รวมภาษีมูลค่าเพิ่ม)
- RS Stock No.:
- 168-5587
- ผู้ผลิต:
- Hirschmann
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
| Brand | Hirschmann | |
| Series | MAK | |
| Number of Contacts | 5 | |
| Orientation | Straight | |
| Product Type | DIN Socket | |
| DIN Number | DIN 41524 | |
| Current | 4 A | |
| Voltage | 34 V ac/dc | |
| IP Rating | IP30 | |
| Mating Type | Screw Lock | |
| Mount Type | Cable | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Housing Material | Polyethylene | |
| Maximum Operating Temperature | 60 °C | |
| Minimum Operating Temperature | -20 °C | |
| Shield Type | Shielded | |
| Termination Type | Solder | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand Hirschmann | ||
Series MAK | ||
Number of Contacts 5 | ||
Orientation Straight | ||
Product Type DIN Socket | ||
DIN Number DIN 41524 | ||
Current 4 A | ||
Voltage 34 V ac/dc | ||
IP Rating IP30 | ||
Mating Type Screw Lock | ||
Mount Type Cable | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Housing Material Polyethylene | ||
Maximum Operating Temperature 60 °C | ||
Minimum Operating Temperature -20 °C | ||
Shield Type Shielded | ||
Termination Type Solder | ||
Belden Hirschmann DIN Socket, Strain Relief, IP30 Rating - MAK Series - 930961517 MAK 5100 S
If you're keen to connect a cable to a bit of kit, opt for this DIN socket from Belden Hirschmann. Simply mate it with a compatible plug to securely link a connected cable and your chosen industrial equipment. Thanks to the handy screw-locking mechanism, you don't need to worry about accidental disconnection and GET the benefits of consistent electrical performance. When joined correctly, this socket and its plug achieve an IP30 rating. This makes your assembly a practical pick for fending off tools and wires over 2.5mm.
Features & Benefits
• High-quality signal transfers thanks to tin-plated brass contacts
• Flame-retardant housing material helps minimise the spread of flames in case of fire
• Cable shielding helps reduce disruption caused by EMI
Applications
• Audio equipment
• Commercial power supplies
• Industrial computing
What's the benefit of integrated strain relief?
The socket's integrated strain relief adds strength, flexibility and durability where the cable receives the most wear.
ลิงก์ที่เกี่ยวข้อง
- Hirschmann DIN 41524 34V ac/dc IP30, Cable
- Hirschmann DIN 41524 34 V ac Screw Lock, Cable Female
- Hirschmann DIN 41524 34 V ac Screw Lock, Cable Female
- Hirschmann Straight Standard DIN Socket DIN 45322 34V IP30 Screw Lock,
- Hirschmann DIN 41524 34 V ac Screw Lock, Panel Mount Female
- Hirschmann DIN 41524 34 V ac Screw Lock, Panel Mount Female
- Hirschmann DIN 41524 34 V ac Cable Female
- Hirschmann DIN 41524 34 V ac Screw Lock, Cable Female