Hirschmann, MAK 4 Pole Straight Standard DIN Socket, DIN 41524, 4A, 34 V ac, 34V dc IP30, Screw Lock, Cable Female
- RS Stock No.:
- 168-5585
- ผู้ผลิต:
- Hirschmann
รูปภาพประกอบสินค้าเป็นเพียงรูปภาพใกล้เคียงเท่านั้น กรุณาอ่านรายละเอียดสินค้า
ไม่พร้อมจำหน่ายในตอนนี้
เราไม่ทราบว่าสินค้านี้จะกลับมาในสต็อกหรือไม่ RS ตั้งใจที่จะลบสินค้านี้ออกจากกลุ่มผลิตภัณฑ์ในเร็วๆ นี้
- RS Stock No.:
- 168-5585
- ผู้ผลิต:
- Hirschmann
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
| Brand | Hirschmann | |
| Series | MAK | |
| Number of Contacts | 4 | |
| Orientation | Straight | |
| Connector Size | Standard | |
| Product Type | DIN Socket | |
| DIN Number | DIN 41524 | |
| Current | 4 A | |
| Voltage | 34 V ac, 34 V dc | |
| IP Rating | IP30 | |
| Mating Type | Screw Lock | |
| Mount Type | Cable | |
| Connector Gender | Female | |
| Contact Gender | Female | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Housing Material | Polyethylene | |
| Maximum Operating Temperature | 60 °C | |
| Minimum Operating Temperature | -20 °C | |
| Pole Format | 4 | |
| Shield Type | Shielded | |
| Standards/Approvals | No | |
| Termination Type | Solder | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand Hirschmann | ||
Series MAK | ||
Number of Contacts 4 | ||
Orientation Straight | ||
Connector Size Standard | ||
Product Type DIN Socket | ||
DIN Number DIN 41524 | ||
Current 4 A | ||
Voltage 34 V ac, 34 V dc | ||
IP Rating IP30 | ||
Mating Type Screw Lock | ||
Mount Type Cable | ||
Connector Gender Female | ||
Contact Gender Female | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Housing Material Polyethylene | ||
Maximum Operating Temperature 60 °C | ||
Minimum Operating Temperature -20 °C | ||
Pole Format 4 | ||
Shield Type Shielded | ||
Standards/Approvals No | ||
Termination Type Solder | ||
- COO (Country of Origin):
- HU
RS Pro Cable Mounting Connectors
From RS Pro, these Screwlocking plastic DIN Connectors are suitable for various applications. Its secure screwlock mechanism prevents accidental disconnection, especially in environments where this could cause issues. All models are highly reliable and excellent quality.
Features & Benefits
Cable plugs and sockets fitted with solder bucket and solder tag terminations, respectively.;Cable acceptance 5.5 mm maximum;Tin plated contacts with UL94V-2 rated housings;Screening and integral strain relief
ลิงก์ที่เกี่ยวข้อง
- Hirschmann DIN 41524 34 V ac Screw Lock, Cable Female
- Hirschmann DIN 41524 34 V ac Cable Female
- Hirschmann DIN 41524 34 V ac Screw Lock, Panel Mount Female
- Hirschmann DIN 41524 34 V ac Screw Lock, Panel Mount Female
- Hirschmann DIN 41524 34 V ac Screw Lock, Cable Male
- Hirschmann DIN 41524 34 V ac Screw Lock, Cable Female
- Hirschmann DIN 41524 34V ac/dc IP30 Cable
- Hirschmann DIN EN 60 130 09 34 V ac Screw Lock, Panel Mount