TRACOPOWER TMR 4 DC/DC Converter, 15V dc/ 133 mA, 36V dc Input, 18V Input 4 W, Through Hole, 70 °C Max Temp -40 °C Min

รูปภาพประกอบสินค้าเป็นเพียงรูปภาพใกล้เคียงเท่านั้น กรุณาอ่านรายละเอียดสินค้า

หมดสต็อกชั่วคราว
RS Stock No.:
209-9825
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
TMR 4-2423
ผู้ผลิต:
TRACOPOWER
ค้นหาผลิตภัณฑ์ที่คล้ายกันโดยเลือกคุณลักษณะอย่างน้อยหนึ่งรายการ
เลือกทั้งหมด

Brand

TRACOPOWER

Product Type

DC/DC Converter

Output Voltage 1

15V dc

Minimum Input Voltage

18V

Maximum Input Voltage

36V dc

Output Current 1

133mA

Output Current 2

133mA

Mount Type

Through Hole

Output Voltage 2

-15V dc

Input Ratio

2:1

MTBF

3390000h

Number of Outputs

2

Ripple and Noise

80mV Pk-Pk

Output Voltage Adjustment Range

15 V dc

Isolation Voltage

1.6kV

Number of Pins

7

Package Type

SIP

Maximum Output Power

4W

Length

21.8mm

Width

9.3mm

Depth

11.2mm

Series

TMR 4

Weight

4.8g

Standards/Approvals

RoHS

Efficiency

85%

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

สถานะRoHS: ได้รับการยกเว้น

COO (Country of Origin):
TW

TRACOPOWER TMR 4 Series DC-DC Converter, 18 to 36V DC Input Voltage Range, 4W Power Rating - TMR 4-2423


This DC-DC converter belongs to the TMR 4 series, delivering a regulated output of ±15V DC with a power rating of 4W. Housed in a compact SIP 8 package, it offers dual outputs and operates within an input voltage range of 18 to 36 V dc. This isolated device demonstrates high efficiency and solid performance across diverse environmental conditions.

Features & Benefits


• Compact SIP 8 package suitable for applications with limited space

• High efficiency of up to 87% for reduced energy use

• I/O isolation voltage of 1600V DC for enhanced safety

• Remote On/Off function for convenient control

Applications


• Ideal for industrial control systems needing consistent voltages

• Utilised in telecommunications for dependable DC output

• Applicable in embedded systems with efficient power management

• Appropriate for medical devices ensuring operational reliability

Can it operate within a standard PCB layout?


Yes, it is designed for through-hole PCB mounting.

Will it tolerate high temperature environments?


Yes, it can function at temperatures up to 85°C without derating.

Is it effective for short-circuit protection?


Yes, it includes features to protect against short-circuit conditions.

Can it be used in dual output applications?


Yes, it supports dual output of ±15 V dc at 133 mA.

ลิงก์ที่เกี่ยวข้อง