RS Better World
TRACOPOWER TEL 10 DC/DC Converter, 12V dc/ 416 mA, 18V dc Input, 9V Input 10 W, PCB, 85 °C Max Temp -40 °C Min Temp
- RS Stock No.:
- 187-5056
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- TEL 10-1222
- ผู้ผลิต:
- TRACOPOWER
ไม่พร้อมจำหน่ายในตอนนี้
ขออภัย เราไม่ทราบว่าสินค้านี้จะกลับมาในสต็อกเมื่อใด
กลุ่มผลิตภัณฑ์ Better World ของเรานำเสนอผลิตภัณฑ์ที่ช่วยให้คุณตัดสินใจเลือกผลิตภัณฑ์ที่เป็นมิตรต่อสิ่งแวดล้อมและน่าเชื่อถืออย่างง่ายดาย
เรียนรู้เพิ่มเติมเกี่ยวกับผลิตภัณฑ์ RS Better World
- RS Stock No.:
- 187-5056
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- TEL 10-1222
- ผู้ผลิต:
- TRACOPOWER
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
| Brand | TRACOPOWER | |
| Output Voltage 1 | 12V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 18V dc | |
| Minimum Input Voltage | 9V | |
| Output Current 1 | 416mA | |
| Output Current 2 | 416mA | |
| Output Voltage 2 | -12V dc | |
| Mount Type | PCB | |
| Input Ratio | 2:1 | |
| MTBF | 1000000h | |
| Number of Outputs | 2 | |
| Isolation Voltage | 1kV dc | |
| Package Type | DIP-16 | |
| Maximum Output Power | 10W | |
| Depth | 8mm | |
| Length | 23.8mm | |
| Standards/Approvals | No | |
| Width | 13.7mm | |
| Series | TEL 10 | |
| Better World Product | Yes | |
| Better World Claim | Concentrated or Compact Solution | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 86% | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand TRACOPOWER | ||
Output Voltage 1 12V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 18V dc | ||
Minimum Input Voltage 9V | ||
Output Current 1 416mA | ||
Output Current 2 416mA | ||
Output Voltage 2 -12V dc | ||
Mount Type PCB | ||
Input Ratio 2:1 | ||
MTBF 1000000h | ||
Number of Outputs 2 | ||
Isolation Voltage 1kV dc | ||
Package Type DIP-16 | ||
Maximum Output Power 10W | ||
Depth 8mm | ||
Length 23.8mm | ||
Standards/Approvals No | ||
Width 13.7mm | ||
Series TEL 10 | ||
Better World Product Yes | ||
Better World Claim Concentrated or Compact Solution | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Efficiency 86% | ||
- COO (Country of Origin):
- TW
TRACOPOWER TEL 10 Series DC-DC Converter, ±12V DC Output Voltage, 10W Power Rating - TEL 10-1222
This isolated DC-DC converter is designed for versatile power solutions in automation and industrial applications. The converter provides an output of ±12V DC, with an input voltage range of 9 to 18V DC. Its compact DIP-16metal housing measures 23.8mm in length, 13.7mm in width, and has a depth of just 8mm, making it ideal for space-constrained designs. This unit is engineered to deliver reliable performance with a power rating of 10W.
Features & Benefits
• Offers a wide input voltage range for flexibility
• High efficiency of 86% minimises thermal losses
• Operates in extreme temperatures from -40°C to +88°C
• Consistent load regulation ensures stable output
• Includes built-in protection against overcurrent and short circuits
• Compact design enhances space utilisation in projects
Applications
• Used in instrumentation equipment for reliable power supply
• Ideal for IT and telecommunications systems requiring efficient power conversion
• Common in medical devices where space and efficiency are critical
What input voltage range does this converter support?
It supports a voltage input range from 9 to 18V DC, allowing compatibility with various power sources.
How does this converter maintain output stability?
The device features exceptional load regulation, ensuring output remains stable even under fluctuating loads.
What protection mechanisms are incorporated within the design?
It includes built-in current limitation and short-circuit protection to enhance safety during operation.
What is the maximum ambient temperature it can operate under?
The maximum operating temperature is +88°C, ensuring functionality even in high-temperature environments.
How does the converter comply with industry standards?
It meets standards such as EN 55032, IEC/EN/UL 60950-1, and IEC/EN/UL 62368-1 for safety and performance.
ลิงก์ที่เกี่ยวข้อง
- TRACOPOWER TEL 10 DC/DC Converter 18V dc Input PCB, 85 °C Max Temp -40 °C Min Temp
- TRACOPOWER TEL 10 DC/DC Converter 36V dc Input PCB, 85 °C Max Temp -40 °C Min Temp
- TRACOPOWER TEL 10 DC/DC Converter 18V dc Input PCB, 85 °C Max Temp -40 °C Min Temp
- TRACOPOWER TEL 10 DC/DC Converter 75V dc Input PCB, 85 °C Max Temp -40 °C Min Temp
- TRACOPOWER TEL 10 DC/DC Converter 75V dc Input PCB, 85 °C Max Temp -40 °C Min Temp
- TRACOPOWER TRI 10 DC/DC Converter 18V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TEL 10WI DC/DC Converter 75V dc Input PCB, 88 °C Max Temp -40 °C Min Temp
- TRACOPOWER THL 10 DC/DC Converter 18V dc Input PCB