Phoenix Contact VC-D 65 Way Angled 3.6 mm Pitch Panel Mount D-Sub Connector
- RS Stock No.:
- 253-2385
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 1884775
- ผู้ผลิต:
- Phoenix Contact
ไม่พร้อมจำหน่าย
RS จะไม่สต็อกสินค้านี้อีกต่อไป
- RS Stock No.:
- 253-2385
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 1884775
- ผู้ผลิต:
- Phoenix Contact
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
| Brand | Phoenix Contact | |
| Number of Contacts | 65 | |
| Product Type | D-Sub Connector | |
| Orientation | Angled | |
| Current | 10A | |
| Mount Type | Panel Mount | |
| Housing Material | Polyamide | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Female | |
| Standards/Approvals | cUL Recognised, cULus Recognised, EAC, ECLASS-10.0.1 27440205, ECLASS-11.0 27440223, ECLASS-9.0 27440205, ETIM 8.0 EC003557, UL Recognised, UNSPSC 21.0 39121400 | |
| Contact Material | Copper Zinc Alloy | |
| Contact Plating | Nickel | |
| Series | VC-D | |
| Pitch | 3.6mm | |
| Contact Size | 1.6 mm | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 65 | ||
Product Type D-Sub Connector | ||
Orientation Angled | ||
Current 10A | ||
Mount Type Panel Mount | ||
Housing Material Polyamide | ||
Termination Type Crimp | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Female | ||
Standards/Approvals cUL Recognised, cULus Recognised, EAC, ECLASS-10.0.1 27440205, ECLASS-11.0 27440223, ECLASS-9.0 27440205, ETIM 8.0 EC003557, UL Recognised, UNSPSC 21.0 39121400 | ||
Contact Material Copper Zinc Alloy | ||
Contact Plating Nickel | ||
Series VC-D | ||
Pitch 3.6mm | ||
Contact Size 1.6 mm | ||
- COO (Country of Origin):
- PL
The Phoenix Contact D-sub coupling has EPDM sealing material and copper alloy contact material.
Male
Degree of pollution 2
ลิงก์ที่เกี่ยวข้อง
- Phoenix Contact Heavy Duty Power Connector Insert VC-D Series Male, 65 Contacts
- Phoenix Contact VC Range Housing
- Phoenix Contact 15 Way Angled 2.74 mm Pitch Panel Mount D-Sub Connector Male
- Phoenix Contact 9 Way Angled 2.74 mm Pitch Panel Mount D-Sub Connector Male
- Phoenix Contact 15 Way Angled 2.29 mm Pitch Panel Mount D-Sub Connector Male
- Phoenix Contact 25 Way Angled 2.77 mm Pitch Panel Mount D-Sub Connector, with 2.5 mm Mount Hole Female
- Phoenix Contact 26 Way Angled 2.29 mm Pitch Panel Mount D-Sub Connector, with 4 to 40 UNC Threaded Insert Female
- Phoenix Contact 9 Way Angled 2.29 mm Pitch Panel Mount D-Sub Connector, with 4 to 40 UNC Threaded Insert Male