Abracon 32.768kHz Crystal SMD 2 x 1.2 x 0.6mm
- RS Stock No.:
- 171-0142
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- ABS06W-32.768kHz-J-2-T
- ผู้ผลิต:
- Abracon
ไม่พร้อมจำหน่าย
RS จะไม่สต็อกสินค้านี้อีกต่อไป
- RS Stock No.:
- 171-0142
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- ABS06W-32.768kHz-J-2-T
- ผู้ผลิต:
- Abracon
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
| Brand | Abracon | |
| Standard Frequency | 32.768kHz | |
| Mounting Type | Surface Mount | |
| Load Capacitance | 3pF | |
| Package Type | SMD | |
| Length | 2mm | |
| Width | 1.2mm | |
| Height | 0.6mm | |
| Dimensions | 2 x 1.2 x 0.6mm | |
| Frequency Stability | ±20ppm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand Abracon | ||
Standard Frequency 32.768kHz | ||
Mounting Type Surface Mount | ||
Load Capacitance 3pF | ||
Package Type SMD | ||
Length 2mm | ||
Width 1.2mm | ||
Height 0.6mm | ||
Dimensions 2 x 1.2 x 0.6mm | ||
Frequency Stability ±20ppm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
- COO (Country of Origin):
- CN
ABS06
Abracon ABS06W series IoT optimized SMD crystals operate at 32.768 kHz frequency with a low plating load of 3 pF. These crystals are optimized for ESR over an extended operating temperature Ranging from -40 ºC to 85 ºC.These crystals are compact so suited for space constrained designs
Applications
Wireless Modules
Wearables
Internet Of Things (IoT)
Machine to Machine Conectivity
Bluetooth/Bluetooth low energy
Ultra low-power MCU
ISM band applications
Wearables
Internet Of Things (IoT)
Machine to Machine Conectivity
Bluetooth/Bluetooth low energy
Ultra low-power MCU
ISM band applications
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
ลิงก์ที่เกี่ยวข้อง
- Abracon 32.768kHz Crystal SMD 2 x 1.2 x 0.6mm
- Abracon 32.768 kHz Crystal Unit ±20 ppm Surface Mount 2-Pin 0.6 mm 2 mm 1.2 mm
- Abracon ±25ppm LVCMOS, 4-Pin Surface Mount
- Abracon ±25ppm LVCMOS, 4-Pin Surface Mount ASAK-32.768KHZ-LRS-T
- Abracon ±25ppm LVCMOS, 4-Pin Surface Mount ASAK2-32.768KHZ-LRS-T
- Abracon -100 to 100 ppm CMOS, 4-Pin Surface Mount
- MERCURY 25MHz Crystal ±30ppm SMD 2-Pin 2.5 x 2 x 0.6mm
- Abracon 32.768 kHz Crystal Unit ±10 ppm Surface Mount 2-Pin 0.9 mm 3.2 mm 1.5 mm