Finder 22 Contactor, 230V ac/dc Coil, 2-Pole, 25 A, 2 NC, 440V

ยอดรวมย่อย (1 ชิ้น)*

THB1,489.09

(ไม่รวมภาษีมูลค่าเพิ่ม)

THB1,593.33

(รวมภาษีมูลค่าเพิ่ม)

Add to Basket
เลือกหรือพิมพ์จำนวน
มีในสต็อก
  • เพิ่มอีก 48 ชิ้นจะส่งได้หลังจากวันที่ 23 พฤศจิกายน 2569 ไปอีกประมาณ 7 วันทำการ
ต้องการสินค้าเพิ่มหรือไม่ ระบุจำนวนและคลิก ‘ตรวจสอบวันจัดส่ง’ เพื่อดูข้อมูลเพิ่มเติมเกี่ยวกับสต็อกสินค้าและการจัดส่ง
ชิ้น
ต่อหน่วย
1 +THB1,489.09

*ตัวบ่งบอกราคา / price indicative

RS Stock No.:
789-2718
Distrelec หมายเลขบทความ:
301-62-813
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
22.32.0.230.4420
ผู้ผลิต:
Finder
ค้นหาผลิตภัณฑ์ที่คล้ายกันโดยเลือกคุณลักษณะอย่างน้อยหนึ่งรายการ
เลือกทั้งหมด

Brand

Finder

Coil Voltage

230V ac/dc

Product Type

Contactor

Number of Poles

2

Contact Voltage

440V

Contact Current

25A

Series

22

Mount Type

DIN Rail

Normal State Configuration

2 NC

Number of Auxiliary Contacts

2

Auxiliary Contact Configuration

2 NC

Terminal Type

Screw

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

50°C

Width

61mm

Standards/Approvals

CE, RoHS, EAC

Length

17.5mm

Depth

60.8mm

COO (Country of Origin):
IT

Finder 22 Series Contactor, 240V AC Coil Voltage, 25A Contact Current Rating - 22.32.0.230.4420


This contactor is a modular device essential for controlling electrical circuits, particularly in industrial settings. With a compact width of 17.5mm, it operates at a coil voltage of 240V AC and is designed for high current applications, handling up to 25A. This screw terminal contactor is ideal for DIN rail mounting, offering a reliable solution for numerous tasks.

Features & Benefits


• Continuous duty enables stable operations under load

• Silent coil design eliminates mechanical noise during operation

• Reinforced insulation ensures high safety standards

• Mechanical and LED indicators provide clear operational status

• Optional Auto-On-Off selector enhances control versatility

• High current capability suits varied industrial applications

Applications


• Used for controlling lighting in hotels and offices

• Ideal for garden and street lighting control

• Suitable for pump control in industrial setups

• Applicable in bathroom lighting systems

• Effective for car park lighting management

What is the operational temperature range for this device?


It functions effectively within a temperature range from -20°C to +50°C, ensuring reliability in diverse environments.

How can I ensure the proper installation of this contactor on a DIN rail?


Installation should be performed according to EN 60715 standards, ensuring the device is securely mounted and any required air gaps for heat dissipation are maintained.

What types of loads can this contactor control effectively?


It is designed for resistive and inductive loads, as well as motor loads, making it versatile for numerous applications including lighting and machinery.

How does the noise level of this contactor compare to traditional models?


The AC/DC silent coil design significantly reduces operational noise compared to conventional contactors, enhancing workplace comfort.

What additional accessory options are available for enhancing its functionality?


Auxiliary contact modules can be added for expanded control capabilities, allowing for more complex configurations in automation systems.

ลิงก์ที่เกี่ยวข้อง