Schneider Electric TeSys K LC2K Reversing Contactor, 230 V Coil, 3-Pole, 6 A, 1 NO + 1 NC
- RS Stock No.:
- 257-1034
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- LC2K06103P7
- ผู้ผลิต:
- Schneider Electric
ไม่พร้อมจำหน่าย
RS จะไม่สต็อกสินค้านี้อีกต่อไป
- RS Stock No.:
- 257-1034
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- LC2K06103P7
- ผู้ผลิต:
- Schneider Electric
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
| Brand | Schneider Electric | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand Schneider Electric | ||
- COO (Country of Origin):
- FR
The Schneider Electric reversing contactor is designed to meet the requirements of electro domestic and HVAC applications. For operating rates until 3600 cycles per hour and environments until 60°C, it procures high reliability and durability. It is compact and has DIN-rail mounting or screw fixing.
Mechanical interlocking
Easier to install and operate with multi-standard screws
Easier to install and operate with multi-standard screws
ลิงก์ที่เกี่ยวข้อง
- Schneider Electric TeSys K LC2K Reversing Contactor 3-Pole 1 NO + 1 NC
- Schneider Electric TeSys K LC2K Reversing Contactor 3-Pole 1 NO + 1 NC
- Schneider Electric TeSys K LC2K Reversing Contactor 3-Pole 1 NO + 1 NC
- Schneider Electric TeSys K LC2K Reversing Contactor 12 A, 1 NO + 1 NC
- Schneider Electric LC2K Reversing Contactor 3-Pole 3 kW 24V ac 600V ac
- Schneider Electric LC2K Reversing Contactor 3-Pole 1 NO/1 NC, 440V
- Schneider Electric LC2K Reversing Contactor 3-Pole 3 kW 24V ac 690V ac
- Schneider Electric LC2K Reversing Contactor 3-Pole 2.2 kW 115V 690V ac