Eaton DILM Contactor, 250V Coil, 3-Pole, 212 kW, 400V
- RS Stock No.:
- 250-9851
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 208209 DILM400/22(RA250)
- ผู้ผลิต:
- Eaton
ยอดรวมย่อย (1 ชิ้น)*
THB121,414.01
(ไม่รวมภาษีมูลค่าเพิ่ม)
THB129,912.99
(รวมภาษีมูลค่าเพิ่ม)
ส่งฟรีหากซื้อเกิน ฿2,500.00
มีในสต็อก
- 1 ชิ้นพร้อมจัดส่งจากคลังสินค้าต่างประเทศ
ต้องการสินค้าเพิ่มหรือไม่ ระบุจำนวนและคลิก ‘ตรวจสอบวันจัดส่ง’ เพื่อดูข้อมูลเพิ่มเติมเกี่ยวกับสต็อกสินค้าและการจัดส่ง
ชิ้น | ต่อหน่วย |
|---|---|
| 1 + | THB121,414.01 |
*ตัวบ่งบอกราคา / price indicative
- RS Stock No.:
- 250-9851
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 208209 DILM400/22(RA250)
- ผู้ผลิต:
- Eaton
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
| Brand | Eaton | |
| Coil Voltage | 250V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 400V | |
| Series | DILM | |
| Power Rating | 212kW | |
| Mount Type | Screw, DIN Rail | |
| Function | Motor Control, Reversing | |
| Number of Auxiliary Contacts | 4 | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -40°C | |
| Contactor Application | Motor Control | |
| Maximum Operating Temperature | 60°C | |
| Length | 216mm | |
| Width | 160mm | |
| Depth | 216mm | |
| Standards/Approvals | UL, VDE 0660, CSA, IEC/EN 60947 | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand Eaton | ||
Coil Voltage 250V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 400V | ||
Series DILM | ||
Power Rating 212kW | ||
Mount Type Screw, DIN Rail | ||
Function Motor Control, Reversing | ||
Number of Auxiliary Contacts 4 | ||
Terminal Type Screw | ||
Minimum Operating Temperature -40°C | ||
Contactor Application Motor Control | ||
Maximum Operating Temperature 60°C | ||
Length 216mm | ||
Width 160mm | ||
Depth 216mm | ||
Standards/Approvals UL, VDE 0660, CSA, IEC/EN 60947 | ||
สถานะRoHS: ได้รับการยกเว้น
- COO (Country of Origin):
- RO
Eaton DILM Series Contactor, 250V Coil Voltage, 212kW Power Rating - 208209 DILM400/22(RA250)
This contactor is designed for effective control in electrical systems, ensuring consistent operation of motors in industrial and commercial applications. It plays a crucial role in automation processes, enabling switching mechanisms for various uses, including motor control and management of other electrical devices. Its capability to handle substantial power ratings enhances operational efficiency and safety.
Features & Benefits
• Supports both AC and DC operation for versatility
• Reversing functionality for improved performance
• Two normally open and two normally closed contacts included
• Designed for 3-pole connections to manage substantial currents
• Compatible with auxiliary contact modules for extended functionality
Applications
• Utilised in motor control for industrial machinery
• Employed in automation for conveyor belts and lifts
• Suitable for mechanical systems such as pumps and agitators
• Applied in HVAC systems for effective air conditioning management
• Ideal for reversing in printing presses and centrifuges
How does it manage high power ratings effectively?
The device operates at a maximum capacity of 212kW, ensuring performance under various conditions.
What types of connections are compatible with this equipment?
It supports screw connections for both the main circuit and control circuit cables, simplifying installation.
Can it be integrated with current automation systems?
Yes, it is designed for seamless integration within existing electrical systems in various industrial applications.
ลิงก์ที่เกี่ยวข้อง
- Eaton DILM Contactor 3-Pole 132 kW 110V dc 400V
- Eaton DILM Contactor 3-Pole 48 V dc, 1kV
- Eaton DILM Contactor 240 V ac Coil 212 kW 400V
- Eaton DILM Contactor 500 V Coil 850 A 110V dc, 350 V dc
- Eaton DILH Contactor 3-Pole 350 V dc, 1kV
- Eaton DILM Contactor 250 V Coil 300 A 250 V 400V
- Eaton DILM Contactor 230 V ac/dc Coil 17 kW 110V dc 400V
- Eaton DILM Contactor 240 V ac Coil 96 kW, 400V