Schneider Electric LC1G150 Contactor, 100V ac, 250 V ac Coil, 4-Pole, 275 A 100V ac, 250 V ac, 1 NO/1 NC, 1kV
- RS Stock No.:
- 249-4740
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- LC1G1504KUEN
- ผู้ผลิต:
- Schneider Electric
ยอดรวมย่อย (1 ชิ้น)*
THB36,646.12
(ไม่รวมภาษีมูลค่าเพิ่ม)
THB39,211.35
(รวมภาษีมูลค่าเพิ่ม)
ส่งฟรีหากซื้อเกิน ฿2,500.00
มีในสต็อก
- เพิ่มอีก 1 ชิ้นจะส่งได้หลังจากวันที่ 09 พฤศจิกายน 2569 ไปอีกประมาณ 7 วันทำการ
ต้องการสินค้าเพิ่มหรือไม่ ระบุจำนวนและคลิก ‘ตรวจสอบวันจัดส่ง’ เพื่อดูข้อมูลเพิ่มเติมเกี่ยวกับสต็อกสินค้าและการจัดส่ง
ชิ้น | ต่อหน่วย |
|---|---|
| 1 + | THB36,646.12 |
*ตัวบ่งบอกราคา / price indicative
- RS Stock No.:
- 249-4740
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- LC1G1504KUEN
- ผู้ผลิต:
- Schneider Electric
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
| Brand | Schneider Electric | |
| Product Type | Contactor | |
| Coil Voltage | 100V ac, 250V ac | |
| Number of Poles | 4 | |
| Contact Voltage | 1kV | |
| Contact Current | 275A | |
| Series | LC1G150 | |
| Function | Load Control | |
| Normal State Configuration | 1 NO/1 NC | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Minimum Operating Temperature | -25°C | |
| Contactor Application | Power Switching | |
| Operational Current Ie | 275A | |
| Control Circuit Voltage Uc | 100V ac, 250V ac | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | EN/IEC 60947-4-1, CSA C22.2 No 60947-4-1, UL 60947-4-1, JIS C8201-5-1, JIS C8201-4-1, EN/IEC 60947-5-1 | |
| Width | 140mm | |
| Depth | 193mm | |
| Length | 193mm | |
| Pole and Throw Configuration | 4 NO | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Contactor | ||
Coil Voltage 100V ac, 250V ac | ||
Number of Poles 4 | ||
Contact Voltage 1kV | ||
Contact Current 275A | ||
Series LC1G150 | ||
Function Load Control | ||
Normal State Configuration 1 NO/1 NC | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Minimum Operating Temperature -25°C | ||
Contactor Application Power Switching | ||
Operational Current Ie 275A | ||
Control Circuit Voltage Uc 100V ac, 250V ac | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals EN/IEC 60947-4-1, CSA C22.2 No 60947-4-1, UL 60947-4-1, JIS C8201-5-1, JIS C8201-4-1, EN/IEC 60947-5-1 | ||
Width 140mm | ||
Depth 193mm | ||
Length 193mm | ||
Pole and Throw Configuration 4 NO | ||
- COO (Country of Origin):
- CN
Schneider Electric LC1G1504KUEN
TeSys Giga high power contactor, 4 poles (4 NO) for category AC-1 applications up to 275A @440V. It provides a 100-250V AC/DC wide band low consumption electronic coil and embedded highly reliability 1NO+1NC auxiliary contact block (17V 1mA). Designed for demanding applications with maximum operating rates up to 600 cycles per hour and environments until 60°C. It procures high reliability and durability with 5 Mcycles mechanical durability. Local Contact Wear Diagnosis (CWD) as standard function, continuous monitoring with healthy and alarm indicators. It is possibility to replace switching module (main contacts), enhancement contactor life. Contactor can be fixed in all quadrants, maintenance without removing cables/busbars, and OLR could be directly mounted below contactor. To be used with power connection by bolted connection and control connections by spring terminals, accessible from front for easy and quick replacement. It provides IP2x protection in Front face with shrouds conforming to IEC 60529 and VDE 0106. It can cover -25°C to 60°C operation ambient air temperature and directly mounted on plate, No derating up to 3000m altitude. The dimension is 255mm x 143mm x 175mm (H x W x D), compact size enables panel space savings. Multi standards certified(CE,CB,CCC,cULus,EAC,KC,RCM,Marine) and Green Premium compliant (RoHs/Reach). Unique QR code provides quick access to complete product data.
The Schneider Electric high power contactor is rated for 1000 VAC or 460 VDC. This contactor has built-in bidirectional peak limiting coil technology. It is certified by CB Scheme, CCC, CULus, EAC, CE, UKCA, and EU-RO-MR by DNV-GL.
Rated breaking capacity: 1450 A at 440 V
Overvoltage category III
IP2x degree of protection on front face
8 kV rated impulse withstand voltage
ลิงก์ที่เกี่ยวข้อง
- Schneider Electric LC1G150 Contactor 500 V ac Coil 275 A 200V ac 1 NO/1 NC, 1kV
- Schneider Electric LC1G150 Contactor 500 V ac Coil 275 A 200V ac 1 NO/1 NC, 300V
- Schneider Electric LC1G150 Contactor 48 V ac/dc Coil 275 A 48V 300V
- Schneider Electric LC1G150 Contactor 48 V Coil 275 A 48 V 460V
- Schneider Electric LC1G Contactor 250 V ac Coil 275 A 3 NO, 1kV
- Schneider Electric LC1G Contactor 250 V ac Coil 1.05 kA 100V ac 1 NO/1 NC, 1kV
- Schneider Electric LC1G185 Contactor 250 V ac Coil 305 A 100V ac 1 NO/1 NC, 1kV
- Schneider Electric LC1G400 Contactor 250 V ac Coil 550 A 100V ac 1 NO/1 NC, 1kV