Siemens 3RH2 Contactor Relay, 24V dc Coil, 4-Pole, 10 A 24V dc, 2 NO/2 NC, 690V ac

ยอดรวมย่อย (1 ชิ้น)*

THB3,548.69

(ไม่รวมภาษีมูลค่าเพิ่ม)

THB3,797.10

(รวมภาษีมูลค่าเพิ่ม)

Add to Basket
เลือกหรือพิมพ์จำนวน
มีในสต็อก
  • เพิ่มอีก 3 ชิ้นจะส่งได้หลังจากวันที่ 23 พฤศจิกายน 2569 ไปอีกประมาณ 7 วันทำการ
ต้องการสินค้าเพิ่มหรือไม่ ระบุจำนวนและคลิก ‘ตรวจสอบวันจัดส่ง’ เพื่อดูข้อมูลเพิ่มเติมเกี่ยวกับสต็อกสินค้าและการจัดส่ง
ชิ้น
ต่อหน่วย
1 +THB3,548.69

*ตัวบ่งบอกราคา / price indicative

RS Stock No.:
216-4362
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
3RH2122-1MB40-0KT0
ผู้ผลิต:
Siemens
ค้นหาผลิตภัณฑ์ที่คล้ายกันโดยเลือกคุณลักษณะอย่างน้อยหนึ่งรายการ
เลือกทั้งหมด

Brand

Siemens

Coil Voltage

24V dc

Product Type

Contactor Relay

Number of Poles

4

Contact Voltage

690V ac

Contact Current

10A

Series

3RH2

Mount Type

Screw, Snap-On

Function

Safety

Normal State Configuration

2 NO/2 NC

Auxiliary Contact Configuration

2 NO/2 NC

Number of Auxiliary Contacts

4

Terminal Type

Screw

Contactor Application

Safety

Control Circuit Voltage Uc

24V dc

Operational Current Ie

10A

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

50°C

Length

57.5mm

Standards/Approvals

UL, CCC, CSA, EAC

Width

45mm

Depth

73mm

Pole and Throw Configuration

DPDT

COO (Country of Origin):
DE

Siemens 3RH2 Series Contactor Relay, 24V DC Coil Voltage, 10A Current Rating - 3RH2122-1MB40-0KT0


This contactor relay is designed for efficient operation in various electrical circuits. This model provides a 24V DC coil voltage and features a compact design measuring 57.5mm in length, 45mm in width, and 73mm in depth. With a robust contact voltage rating of 690V AC and a maximum load current of 10A, it serves as an effective solution for controlling auxiliary circuits in industrial applications.

Features & Benefits


• 4-pole configuration supports diverse switching needs

• Screw terminal type allows for secure and easy connections

• Wide operating temperature range ensures reliable performance

• Designed for DIN rail mounting simplifying installation processes

Applications


• Utilised for controlling auxiliary circuits in industrial machinery

• Suitable for automation solutions in electrical panels

• Applied in mechanical systems requiring reliable voltage control

• Integrated within relay panels for efficient circuit management

How does the contactor relay ensure long-lasting performance?


The relay boasts a high mechanical service life, rated at approximately 30 million operations, which significantly reduces the need for frequent replacements in demanding environments.

What is the significance of the 2NO + 2NC configuration?


This configuration allows for simultaneous control of two normally open and two normally closed circuits, providing versatility in various applications, such as safety interlocks and signal controls.

What type of connections are compatible with this relay?


The device features screw-type terminals, accommodating various conductor sizes, ensuring a secure and compliant electrical connection for reliable operation.

In what conditions can this relay operate effectively?


It operates efficiently within a temperature range of -25°C to +50°C, making it suitable for diverse ambient conditions while maintaining performance and reliability.

What are the advantages of using a 24V DC coil voltage?


Using a 24V DC coil voltage improves safety, reduces contact arcing, and allows for better control, making it ideal for many industrial automation systems.

ลิงก์ที่เกี่ยวข้อง